What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS61085PW

18.5-V, 2-A, 650-kHz / 1.2-MHz step-up DC/DC converter 8-TSSOP -40 to 125
$ 1.401
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61085PW.

Texas Instruments

Datasheet30 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet25 pages15 years ago

Newark

Farnell

iiiC

TME

Inventory History

3 month trend:
+0.62%

CAD Models

Download Texas Instruments TPS61085PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.401
$ 1.37
$ 1.37
Stock
295,349
755,057
755,057
Authorized Distributors
4
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
2 A
2 A
2 A
Switching Frequency
-
1.2 MHz
1.2 MHz
Min Input Voltage
2.3 V
2.3 V
2.3 V
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
2.8 V
2.8 V
2.8 V
Max Output Voltage
18.5 V
18.5 V
18.5 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

Related Parts

Texas InstrumentsTPS61085TPWR
Switching Regulator, Current-mode, 0.4A, 1500kHz Switching Freq-Max, PDSO8
Texas InstrumentsTPS2113APWR
55μA 2.8V 2.8V 5.5V 5.5V handheld/mobile device TSSOP-8 SMD mount,glue mount 1.2mm(height)
Texas InstrumentsTPS2112APWR
55μA, 2.8V-6V, 5.5V Handheld/Mobile Device TSSOP-8 SMD 3mm × 4.4mm × 1.2mm
Switching Regulator, Voltage-mode, 0.5A, 430kHz Switching Freq-Max, PDSO8
Switching Regulator, Voltage-mode, 0.5A, 430kHz Switching Freq-Max, PDSO8

Descriptions

Descriptions of Texas Instruments TPS61085PW provided by its distributors.

18.5-V, 2-A, 650-kHz / 1.2-MHz step-up DC/DC converter 8-TSSOP -40 to 125
Boost No 650KHz,1.2MHz Adjustable 1 18.5V 2.8V 6V 2.3V TSSOP-8 SMD mount 1.2mm(height)
VOLTAGE REGULATOR, BOOST, TSSOP-8; Topologie: Boost (Elévateur); Tension, entrée min.: 2.3V; Tension, entrée max..: 6V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: TSSOP; Nombre de broches: 8Broch
Voltage Regulator, Boost, Tssop-8; Topology:Boost (Step Up); Input Voltage Min:2.3V; Input Voltage Max:6V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Tssop; No. Of Pins:8Pins; Output Current:2A; Output Voltage Min:2.8V; Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS61085PW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS61085PW .