onsemi FAN4855MTCX

Switching Regulator, Voltage-mode, 0.5A, 430kHz Switching Freq-Max, PDSO8
$ 0.999
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN4855MTCX.

element14 APAC

Datasheet12 pages20 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Farnell

Augswan

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2004-03-17
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2012-06-20
LTD Date2012-12-20

Related Parts

Texas InstrumentsTPS2111PWR
55μA 2.8V 5.5V handheld/mobile device TSSOP-8 SMD mount,glue mount 1.05mm(height)
Texas InstrumentsTPS61085TPWR
Switching Regulator, Current-mode, 0.4A, 1500kHz Switching Freq-Max, PDSO8
Texas InstrumentsTPS2110PWR
2.8-V to 5.5-V, 120-mΩ, 0.75-A, power mux with manual, automatic and slow switchover 8-TSSOP -40 to 85

Descriptions

Descriptions of onsemi FAN4855MTCX provided by its distributors.

Switching Regulator, Voltage-mode, 0.5A, 430kHz Switching Freq-Max, PDSO8
Boost Switching Regulator IC Positive Adjustable 3V 1 Output 500mA (Switch) 8-TSSOP (0.173", 4.40mm Width)
DC/DC Converter IC; Package/Case:8-TSSOP; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Reel Quantity:2500 ;RoHS Compliant: Yes
IC, DC/DC CONVERTER, 8TSSOP; Primary Input Voltage:4.5V; No. of Outputs:1; Output Voltage:5V; Output Current:500mA; Voltage Regulator Case Style:TSSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Frequency:430kHz; Input Voltage Max:4.5V; Output Current Max:500mA; Output Voltage Max:5V; Package / Case:TSSOP; Supply Voltage Max:4.5V; Supply Voltage Min:1.6V; Termination Type:SMD; Voltage Regulator Type:Step Up (Boost)
The FAN4855 is a low power boost regulator designed for low voltage DC to DC conversion in 2-cell battery powered systems such as digital cameras, cell phones and PDAs. The converter starts-up at 1.3V and operates after the start at an input voltage as low as 1V. Output voltage can be adjusted by external resistors from 3.3V to 5V with a maximum load current of 0.5A. Quiescent current in Shut Down Mode is less than 10µA, which maximizes the battery live time. The ON time changes with the input voltage to maintain the ripple current constant and to provide the highest efficiency over a wide load range - while maintaining low peak currents in the boost inductor. The combination of built-in power transistors, synchronous rectification, and low supply current, make FAN4855 ideal for portable applications. The FAN4855 is available in 8 lead MSOP and TSSOP packages.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd