Texas Instruments TPS61085TPWR

Switching Regulator, Current-mode, 0.4A, 1500kHz Switching Freq-Max, PDSO8
$ 1.513
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61085TPWR.

Texas Instruments

Datasheet26 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet24 pages15 years ago

LCSC

Inventory History

3 month trend:
-3.69%

CAD Models

Download Texas Instruments TPS61085TPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.513
$ 1.549
$ 1.549
Stock
384,691
724,955
724,955
Authorized Distributors
4
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
2 A
2 A
2 A
Switching Frequency
650 kHz
1.2 MHz
1.2 MHz
Min Input Voltage
2.3 V
2.3 V
2.3 V
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
2.8 V
2.8 V
2.8 V
Max Output Voltage
18.5 V
18.5 V
18.5 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Engineering Resources

Related Parts

Texas InstrumentsTPS61085PWR
18.5-V, 2-A, 650-kHz / 1.2-MHz step-up DC/DC converter 8-TSSOP -40 to 125
Texas InstrumentsTPS2111APWR
2.8-V to 5.5-V, 84-mΩ, 1.25-A, power mux with manual and automatic switchover 8-TSSOP -40 to 85
Texas InstrumentsTPS2113APWR
55μA 2.8V 2.8V 5.5V 5.5V handheld/mobile device TSSOP-8 SMD mount,glue mount 1.2mm(height)
Switching Regulator, Voltage-mode, 0.5A, 430kHz Switching Freq-Max, PDSO8
Switching Regulator, Voltage-mode, 0.5A, 430kHz Switching Freq-Max, PDSO8

Descriptions

Descriptions of Texas Instruments TPS61085TPWR provided by its distributors.

Switching Regulator, Current-mode, 0.4A, 1500kHz Switching Freq-Max, PDSO8
IC REG BOOST ADJ 2A 8TSSOP / Boost Switching Regulator IC Positive Adjustable 2.8V 1 Output 2A (Switch) 8-TSSOP (0.173", 4.40mm Width)
boost converterType Adjustable 2.8V~18.5V 2A 2.3V~6V TSSOP-8 DC-DC Converters ROHS
18.5V, 2A, 650kHz, 1.2MHz Step-Up DC-DC Converter with Forced PWM Mode (extended temp range) 8-TSSOP -40 to 125
Conv DC-DC 2.3V to 6V Step Up Single-Out 2.8V to 18.5V 0.6A 8-Pin TSSOP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.