Texas Instruments TPS61026DRCR

Conv DC-DC 0.9V to 5.5V Synchronous Step Up Single-Out 5V 1.5A 10-Pin VSON EP T/R
$ 1.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61026DRCR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Datasheet29 pages14 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet29 pages18 years ago
Datasheet7 pages23 years ago

HQonline

iiiC

Inventory History

3 month trend:
+6.79%

CAD Models

Download Texas Instruments TPS61026DRCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.123
$ 1.586
Stock
352,685
301,881
Authorized Distributors
1
5
Case/Package
-
-
Number of Pins
10
10
Number of Outputs
1
1
Max Output Current
1.5 A
1.5 A
Switching Frequency
600 kHz
-
Min Input Voltage
900 mV
900 mV
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
5 V
5 V
Max Output Voltage
-
-
Efficiency
96 %
96 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS61029DRCR
Conv DC-DC 0.9V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 1.5A 10-Pin VSON EP T/R
Texas InstrumentsTPS61029DRCT
Switching Regulator, Current-mode, 2.1A, 720kHz Switching Freq-Max, PDSO10
Texas InstrumentsTPS61029QDRCRQ1
0.9-V to 5.5-V input range, 1.8-A boost converter, AEC-Q100 qualified 10-VSON -40 to 125
Switching Regulator, Current-mode, 2.4A, 620kHz Switching Freq-Max, BIPolar, PDSO8
CS51414 Series 40 V 1.5 A 594 kHz Low Voltage Buck Regulator - SOIC-8
Switching Regulator, Current-mode, 2.4A, 620kHz Switching Freq-Max, BIPolar, PDSO8

Descriptions

Descriptions of Texas Instruments TPS61026DRCR provided by its distributors.

Conv DC-DC 0.9V to 5.5V Synchronous Step Up Single-Out 5V 1.5A 10-Pin VSON EP T/R
5.0-V Output, 1.8-A Switch, 96% Efficient Boost Converter w/ LDO Down-Mode, QFN-10 10-VSON -40 to 125
2.1 A SWITCHING REGULATOR 720 kHz SWITCHING FREQ-MAX PDSO10
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 10; Package Code: HVSON; Package Shape: SQUARE; Surface Mount: YES;
Switching Regulator IC; No. of Outputs:1; Output Voltage:5V; Output Current:600mA; No. of Pins:10; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:5.5V; Leaded Process Compatible:Yes; Output Current Max:0.6A ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.