Texas Instruments TPS61026DRCT

Switching Regulator, Current-mode, 2.1A, 720kHz Switching Freq-Max, PDSO10
$ 1.586
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61026DRCT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Datasheet29 pages14 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet29 pages18 years ago
Datasheet7 pages23 years ago

LCSC

Newark

iiiC

element14

Inventory History

3 month trend:
-4.75%

CAD Models

Download Texas Instruments TPS61026DRCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.586
$ 1.123
Stock
304,561
366,435
Authorized Distributors
5
1
Case/Package
-
-
Number of Pins
10
10
Number of Outputs
1
1
Max Output Current
1.5 A
1.5 A
Switching Frequency
-
600 kHz
Min Input Voltage
900 mV
900 mV
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
5 V
5 V
Max Output Voltage
-
-
Efficiency
96 %
96 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS61029DRCT
Switching Regulator, Current-mode, 2.1A, 720kHz Switching Freq-Max, PDSO10
Texas InstrumentsTPS61029DRCR
Conv DC-DC 0.9V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 1.5A 10-Pin VSON EP T/R
Texas InstrumentsTPS61027DRCRSY
5-V Output, 1.5-A Switch, 96% Efficient Boost Converter w/ LDO Down-Mode, QFN-10 10-VSON -40 to 85
Analog DevicesMAX1674EUA+
MAX1674 Tube Matte Tin (Sn) Active DC to DC switching regulator 2V 3.05mm 750mA Switch 330mW

Descriptions

Descriptions of Texas Instruments TPS61026DRCT provided by its distributors.

Switching Regulator, Current-mode, 2.1A, 720kHz Switching Freq-Max, PDSO10
Conv DC-DC 0.9V to 5.5V Synchronous Step Up Single-Out 5V 1.5A 10-Pin VSON EP T/R
5.0-V Output, 1.8-A Switch, 96% Efficient Boost Converter w/ LDO Down-Mode, QFN-10 10-VSON -40 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.