Texas Instruments TPS61023DRLR

Switching Voltage Regulators 3.7-A boost converter with 0.5-V ultra-low input vo
$ 0.552
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61023DRLR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages4 years ago
Technical Drawing4 pages5 years ago

Upverter

LCSC

Inventory History

3 month trend:
-67.88%

CAD Models

Download Texas Instruments TPS61023DRLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.552
$ 0.659
Stock
941,238
410,671
Authorized Distributors
4
3
Case/Package
-
-
Number of Pins
6
6
Number of Outputs
1
1
Max Output Current
-
-
Switching Frequency
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS61023DRLR.

Descriptions

Descriptions of Texas Instruments TPS61023DRLR provided by its distributors.

Switching Voltage Regulators 3.7-A boost converter with 0.5-V ultra-low input vo
Switching Regulator, Current-mode, 1000kHz Switching Freq-Max, PDSO6
IC REG BOOST ADJ 3A SOT563 / Boost Switching Regulator IC Positive Adjustable 2.2V 1 Output 3A SOT-563, SOT-666
TPS61023 SOT-563SOT-666 Matte Tin (Sn) Active DC to DC switching regulator 3.3V 0.6mm 3A 1MHz
Conv DC-DC 0.5V to 5.5V Synchronous Step Up Single-Out 2.2V to 5.5V 1.5A 6-Pin SOT-563 T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.