Texas Instruments TPS61012DGSR

Low Input Voltage Synchronous Boost Converter with Fixed 1.8V Output 10-VSSOP -40 to 85
$ 1.238

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61012DGSR.

Texas Instruments

Datasheet31 pages14 years ago
Datasheet32 pages18 years ago

Augswan

iiiC

Sierra IC

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments TPS61012DGSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.238
$ 3.673
$ 3.673
Stock
707,956
399,824
399,824
Authorized Distributors
2
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
500 kHz
500 kHz
500 kHz
Min Input Voltage
800 mV
800 mV
800 mV
Max Input Voltage
1.8 V
1.8 V
1.8 V
Min Output Voltage
1.8 V
1.8 V
1.8 V
Max Output Voltage
1.8 V
1.8 V
1.8 V
Efficiency
95 %
95 %
95 %
Synchronous Rectifier
Yes
Yes
Yes

Related Parts

Texas InstrumentsTPS62005DGSR
1.8-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85
Texas InstrumentsTPS62008DGSR
1.9-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85
Texas InstrumentsTPS62002DGSR
1.0-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS61012DGSR provided by its distributors.

Low Input Voltage Synchronous Boost Converter with Fixed 1.8V Output 10-VSSOP -40 to 85
Conv DC-DC Single Step Up 0.8V to 1.8V 10-Pin VSSOP T/R
IC REG BOOST 1.8V 0.54A 10MSOP
IC REG BOOST 1.8V 540MA 10VSSOP
SYNC SINGLE-CELL BOOST CONVERTER, 1.8V
Switching Regulator IC; No. of Outputs:1; Output Voltage:1.8V; Output Current:100mA; No. of Pins:10; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:1.8V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.