Texas Instruments TPS60211DGS

Regulated 3.3V 100mA low-ripple charge pump with ultra low operating current 10-VSSOP -40 to 85
$ 2.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS60211DGS.

Texas Instruments

Datasheet26 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages15 years ago
Datasheet26 pages18 years ago
Technical Drawing2 pages22 years ago
Datasheet14 pages26 years ago

HQonline

SHENGYU ELECTRONICS

element14

DigiKey

Inventory History

3 month trend:
-14.41%

CAD Models

Download Texas Instruments TPS60211DGS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.13
$ 1.316
Stock
189,896
140,346
Authorized Distributors
2
2
Case/Package
VSSOP
MSOP
Number of Pins
10
10
Number of Outputs
1
1
Max Output Current
100 mA
-
Switching Frequency
300 kHz
300 kHz
Min Input Voltage
1.8 V
1.6 V
Max Input Voltage
3.6 V
3.6 V
Min Output Voltage
3.17 V
-
Max Output Voltage
3.47 V
-
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS60211DGS.

Related Parts

Texas InstrumentsTPS60210DGSR
Regulators - Non-Isolated Switching DC/DC Reg 3.3-V 100-mA Charge Pump
Texas InstrumentsTPS60210DGS
Regulators - Non-Isolated Switching DC/DC Reg 3.3-V 100-mA Charge Pump
Texas InstrumentsTPS60201DGS
Regulated 3.3V 100mA, low ripple charge pump with power good indicator 10-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS60211DGS provided by its distributors.

Regulated 3.3V 100mA low-ripple charge pump with ultra low operating current 10-VSSOP -40 to 85
Regulators - Non-Isolated Switching DC/DC Reg 3.3-V 100-mA Charge Pump
Charge Pump, No, 300kHz, Fixed, 1-Ch, 3.3V/3.6V/1.6V, VSSOP-10, SMD, 3mm × 3mm × 1.02mm
DC/DC Converter IC; Voltage Regulator Type:Boost Charge Pump; Input Voltage Primary Max:3.6V; Output Voltage Max:3.3V; Output Current Max:100mA; Voltage Tolerance ±:0.04%; Output Voltage Adjustable Max, Vout:3.3V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.