Texas Instruments TPS60132PWPR

ROHS3Compliant Fixed Positive DUAL Switching Regulator IC 85C 320kHz 150mA 4.4mm
$ 1.44

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS60132PWPR.

Texas Instruments

Datasheet29 pages18 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS60132PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.44
$ 2.25
Stock
491,125
279,214
Authorized Distributors
2
4
Case/Package
-
HTSSOP EP
Number of Pins
20
20
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
2.7 V
Max Supply Voltage
-
5.4 V

Related Parts

Texas InstrumentsTPS60130PWP
Charge Pump No 320KHz Fixed 1 5V 5V 5.4V 2.7V HTSSOP-20 SMD mount 6.5mm*4.4mm*1.15mm
Texas InstrumentsTPS60130PWPR
Switched Capacitor Regulator, 0.3A, 450kHz Switching Freq-Max, BICMOS, PDSO20
Texas InstrumentsTPS60133PWP
3 cell to regulated 5V, 150mA high efficiency charge pump with power-good comparator 20-HTSSOP -40 to 85
Buck / Boost / Inverting Regulator, Switching, 3.4 A, 300 kHz
Buck / Boost / Inverting Regulator, Switching, 3.4 A, 300 kHz
Buck / Boost / Inverting Converter, Switching Regulator, 3.4 A, 50-300 kHz

Descriptions

Descriptions of Texas Instruments TPS60132PWPR provided by its distributors.

ROHS3Compliant Fixed Positive DUAL Switching Regulator IC 85C 320kHz 150mA 4.4mm
Charge Pump No 320KHz Fixed 1 5V 5V 5.4V 2.7V HTSSOP-20 SMD mount,glue mount
DC/DC Charge Pump Converter IC; Primary Input Voltage:5.4V; No. of Outputs:1; Output Voltage:5V; Output Current:150mA; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:5.4V ;RoHS Compliant: Yes
The TPS6013x step-up, regulated charge pumps generate a 5-V 4%output voltage from a 2.7-V to 5.4-V input voltage (three alkaline, NiCd, or NiMH batteries or one Lithium or Lilon battery). The output current is 300 mA for the TPS60130/ TPS60131 and 150 mA for the TPS60132/ TPS60133, all from a 3-V input. Only four external capacitors are needed to build a complete high efficiency dc/dc charge pump converter. To achieve the high efficiency over a wide input voltage range, the charge pump automatically selects between a 1.5x or doubler conversion mode. From a 3-V input, all ICs can start with full load current. The devices feature the power-saving pulse-skip mode to extend battery life at light loads. TPS60130 and TPS60132 include a low-battery comparator; TPS60131 and TPS60133 feature a power-good output. The logic shut-down function reduces the supply current to 1 uA (max) and disconnects the load from the input. Special current-control circuitry prevents excessive current from being drawn from the battery during startup. This dc/dc converter requires no inductors and therefore EMI is of low concern. It is available in the small, thermally enhanced 20-pin PowerPADTM package (PWP).

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.