Texas Instruments TPS60130PWP

Charge Pump No 320KHz Fixed 1 5V 5V 5.4V 2.7V HTSSOP-20 SMD mount 6.5mm*4.4mm*1.15mm
$ 2.954
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS60130PWP.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet29 pages18 years ago
Datasheet14 pages0 years ago

element14 APAC

Newark

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.96%

CAD Models

Download Texas Instruments TPS60130PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.954
$ 2.405
Stock
279,957
557,116
Authorized Distributors
5
3
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
20
20
Number of Outputs
1
1
Max Output Current
300 mA
300 mA
Switching Frequency
320 kHz
320 kHz
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
5.4 V
5.4 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS60130PWP.

Related Parts

Texas InstrumentsTPS60131PWP
Switched Capacitor Regulator, 0.3A, 450kHz Switching Freq-Max, BICMOS, PDSO20
Texas InstrumentsTPS60131PWPR
Switched Capacitor Regulator, 0.3A, 450kHz Switching Freq-Max, BICMOS, PDSO20
Texas InstrumentsTPS60131PWPG4
Switched Capacitor Regulator, 0.3A, 450kHz Switching Freq-Max, BICMOS, PDSO20

Descriptions

Descriptions of Texas Instruments TPS60130PWP provided by its distributors.

Charge Pump No 320KHz Fixed 1 5V 5V 5.4V 2.7V HTSSOP-20 SMD mount 6.5mm*4.4mm*1.15mm
3 cell to regulated 5V, 300mA high efficiency charge pump with low battery comparator 20-HTSSOP -40 to 85
TPS60130 Tube Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 2days ago) DC to DC switching regulator 5V 4.4mm 300mA 320kHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.