Texas Instruments TPS60130PWPR

Switched Capacitor Regulator, 0.3A, 450kHz Switching Freq-Max, BICMOS, PDSO20
$ 2.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS60130PWPR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet29 pages12 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet29 pages18 years ago
Datasheet14 pages0 years ago

LCSC

SHENGYU ELECTRONICS

Newark

Arrow Electronics

Inventory History

3 month trend:
-0.09%

CAD Models

Download Texas Instruments TPS60130PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.405
$ 2.954
Stock
567,515
280,506
Authorized Distributors
4
5
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
20
20
Number of Outputs
1
1
Max Output Current
300 mA
300 mA
Switching Frequency
320 kHz
320 kHz
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
5.4 V
5.4 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS60130PWPR.

Related Parts

Texas InstrumentsTPS60131PWP
Switched Capacitor Regulator, 0.3A, 450kHz Switching Freq-Max, BICMOS, PDSO20
Texas InstrumentsTPS60131PWPR
Switched Capacitor Regulator, 0.3A, 450kHz Switching Freq-Max, BICMOS, PDSO20
Texas InstrumentsTPS60133PWP
3 cell to regulated 5V, 150mA high efficiency charge pump with power-good comparator 20-HTSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS60130PWPR provided by its distributors.

Switched Capacitor Regulator, 0.3A, 450kHz Switching Freq-Max, BICMOS, PDSO20
3 cell to regulated 5V, 300mA high efficiency charge pump with low battery comparator 20-HTSSOP -40 to 85
Charge Pump STPUP 5V 300mA 20-Pin HTSSOP EP T/R
5V 300mA DC/DC Boost Regulator, HTSSOP
Charge Pump No 320kHz Fixed 1 5V 5V 5.4V 2.7V HTSSOP-20 SMD, Adhesive Mount 6.5mm × 4.4mm × 1.15mm
IC CHARGE PUMP DC/DC CONVERTER 20-HTSSOP
IC REG SWITCHD CAP 5V 20HTSSOP
IC REG CHARGE PUMP 5V 20HTSSOP
RF ATTENUATOR 18DB 50OHM 12VFQFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.