Texas Instruments TPS60133PWP

3 cell to regulated 5V, 150mA high efficiency charge pump with power-good comparator 20-HTSSOP -40 to 85
$ 2.706
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS60133PWP.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet29 pages12 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet29 pages18 years ago
Datasheet14 pages0 years ago

DigiKey

SHENGYU ELECTRONICS

Newark

Jameco (USA)

Inventory History

3 month trend:
-7.26%

CAD Models

Download Texas Instruments TPS60133PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.706
$ 1.9
Stock
310,367
347,300
Authorized Distributors
5
3
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
20
20
Number of Outputs
1
1
Max Output Current
150 mA
150 mA
Switching Frequency
320 kHz
320 kHz
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
5.4 V
5.4 V
Min Output Voltage
-
5.2 V
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS60133PWP.

Related Parts

Texas InstrumentsTPS60132PWP
Regulated 5V high Efficiency Charge Pump DC/DC Converter 20-HTSSOP -40 to 85
Texas InstrumentsTPS60130PWP
Charge Pump No 320KHz Fixed 1 5V 5V 5.4V 2.7V HTSSOP-20 SMD mount 6.5mm*4.4mm*1.15mm
Texas InstrumentsTPS60130PWPR
Switched Capacitor Regulator, 0.3A, 450kHz Switching Freq-Max, BICMOS, PDSO20

Descriptions

Descriptions of Texas Instruments TPS60133PWP provided by its distributors.

3 cell to regulated 5V, 150mA high efficiency charge pump with power-good comparator 20-HTSSOP -40 to 85
Charge Pump STPUP 5 Volt 150mA 20-Pin HTSSOP EP Tube
IC CHARGE PUMP DC/DC CONVERTER HTSSOP-20
IC REG CHARGE PUMP 5V 20HTSSOP
Charge Pump, Fixed 320kHz, 1 Output, 5V In, 5V Out, 5.4V Max, 2.7V Min, HTSSOP-20, SMD, 6.5mm × 4.4mm × 1.15mm
IC REG SWITCHD CAP 5V 20HTSSOP
REGULATED 5V HIGH EFF. CHARGE PUMP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.