Texas Instruments TPS60132PWP

Regulated 5V high Efficiency Charge Pump DC/DC Converter 20-HTSSOP -40 to 85
$ 2.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS60132PWP.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet29 pages12 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet29 pages18 years ago
Datasheet14 pages0 years ago

Newark

SHENGYU ELECTRONICS

iiiC

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS60132PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.25
$ 1.44
Stock
279,214
491,125
Authorized Distributors
4
2
Case/Package
HTSSOP EP
-
Number of Pins
20
20
Number of Outputs
1
1
Max Output Current
150 mA
-
Switching Frequency
320 kHz
320 kHz
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
5.4 V
5.4 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS60132PWP.

Related Parts

Texas InstrumentsTPS60133PWP
3 cell to regulated 5V, 150mA high efficiency charge pump with power-good comparator 20-HTSSOP -40 to 85
Texas InstrumentsTPS60133PWPR
Charge Pump No 320KHz Fixed 1 5V 5V 5.4V 2.7V HTSSOP-20 SMD mount,glue mount 6.5mm*4.4mm*1.15mm
Texas InstrumentsTPS60130PWP
Charge Pump No 320KHz Fixed 1 5V 5V 5.4V 2.7V HTSSOP-20 SMD mount 6.5mm*4.4mm*1.15mm

Descriptions

Descriptions of Texas Instruments TPS60132PWP provided by its distributors.

Regulated 5V high Efficiency Charge Pump DC/DC Converter 20-HTSSOP -40 to 85
Charge Pump No 320KHz Fixed 1 5V 5V 5.4V 2.7V HTSSOP-20 SMD mount 6.5mm*4.4mm*1.15mm
DC/DC Converter IC; Voltage Regulator Type:Boost DC/DC Converter; Input Voltage Primary Max:5.4V; Output Voltage Max:5V; Output Current Max:150mA; Voltage Tolerance ±:0.04%; Output Voltage Adjustable Max, Vout:5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.