Texas Instruments TPS565201DDCT

4.5V to 17V, 5A, Synchronous Step-Down Voltage Regulator in SOT23 6-SOT-23-THIN -40 to 125
$ 0.944
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS565201DDCT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages4 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages20 years ago

Upverter

Newark

LCSC

Inventory History

3 month trend:
-96.19%

CAD Models

Download Texas Instruments TPS565201DDCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.944
$ 0.729
Stock
145,438
1,125,815
Authorized Distributors
3
1
Case/Package
-
-
Number of Pins
6
6
Number of Outputs
1
-
Max Output Current
-
-
Switching Frequency
500 kHz
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS565201DDCT.

Descriptions

Descriptions of Texas Instruments TPS565201DDCT provided by its distributors.

4.5V to 17V, 5A, Synchronous Step-Down Voltage Regulator in SOT23 6-SOT-23-THIN -40 to 125
Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.76V to 7V 5A 6-Pin TSOT-23 T/R
IC REG BUCK ADJ 5A TSOT23-6 / Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A SOT-23-6 Thin, TSOT-23-6
Buck Yes 500KHz Adjustable 1 7V 600mV 17V 4.5V SOT-23-THIN 2.9mm*1.6mm*1.1mm
TPS565201 5A Synchronous Step-Down Voltage Regulator 4.5V to 17V Input Voltage 500kHz Switching Frequency 31mΩ High-Side Switch Resistance Surface Mount 6-Pin SOT-23
TPS565201 Tape & Reel (TR) Matte Tin (Sn) ACTIVE (Last Updated: 2days ago) DC to DC switching regulator 12V 1.6mm 5A 500kHz
Dc/Dc Conv, Sync Buck, 500Khz, Tsot-23-6; Topology:Synchronous Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:17V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Tsot-23; No. Of Pins:6Pins; Output Current:5A; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS565201DDCT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS565201DDCT .