Texas Instruments TPS564201DDCT

4.5 V to 17 V input, 4 A output, synchronous step-down converter in Eco-mode 6-SOT-23-THIN -40 to 125
$ 0.692
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS564201DDCT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages4 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages20 years ago

element14 APAC

Newark

LCSC

Arrow.cn

Inventory History

3 month trend:
-84.37%

CAD Models

Download Texas Instruments TPS564201DDCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.692
$ 0.665
Stock
182,474
604,331
Authorized Distributors
3
2
Case/Package
SOT-23-6
SOT-23-6
Number of Pins
6
6
Number of Outputs
1
1
Max Output Current
-
-
Switching Frequency
560 kHz
560 kHz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
17 V
17 V
Min Output Voltage
760 mV
760 mV
Max Output Voltage
7 V
7 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTPS564208DDCT
Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.76V to 7V 4A 6-Pin TSOT-23 T/R
Texas InstrumentsTPS564208DDCR
IC REG BUCK ADJ 4A TSOT23-6 / 4.5-V to 17-V Input, 4-A Synchronous Step-Down Voltage Regulator
Texas InstrumentsTPS563209DDCT
17 V Input, 3A Synchronous Step-Down Regulator in SOT-23 6-SOT-23-THIN -40 to 125

Descriptions

Descriptions of Texas Instruments TPS564201DDCT provided by its distributors.

4.5 V to 17 V input, 4 A output, synchronous step-down converter in Eco-mode 6-SOT-23-THIN -40 to 125
Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.76V to 7V 4A 6-Pin TSOT-23 T/R
Switching Regulator, 4A, 600kHz Switching Freq-Max, PDSO6
Buck Yes 560KHz Adjustable 1 7V 760mV 17V 4.5V SOT-23-THIN
TPS564201 Tape & Reel (TR) Matte Tin (Sn) ACTIVE (Last Updated: 6days ago) DC to DC switching regulator 12V 1.6mm 4A 560kHz
DC/DC CONV, SYNC BUCK, 560KHZ, SOT-6; Topologie: Buck Synchrone (Abaisseur); Tension, entrée min.: 4.5V; Tension, entrée max..: 17V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: SOT; Nombre de bro
DC/DC CONV, SYNC BUCK, 560KHZ, SOT-6; Topology:Synchronous Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:17V; No. of Outputs:1Outputs; DC / DC Converter IC Case:SOT; No. of Pins:6Pins; Output Current:4A; Output Voltage Min:760mV; Output Voltage Max:7V; Switching Frequency:560kHz; Operating Temperature Max:125°C; Product Range:TPS564201 Series; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Operating Temperature Min:-40°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS564201DDCT .