Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS563219ADDFR

Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 3A SOT-23-8 Thin, TSOT-23-8
$ 0.847
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS563219ADDFR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages10 years ago

Newark

Inventory History

3 month trend:
-91.90%

CAD Models

Download Texas Instruments TPS563219ADDFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.847
$ 1.56
$ 1.56
Stock
943,856
470,228
470,228
Authorized Distributors
2
2
2
Case/Package
-
SOT-23-8
SOT-23-8
Number of Pins
8
8
8
Number of Outputs
-
1
1
Max Output Current
-
-
-
Switching Frequency
-
650 kHz
650 kHz
Min Input Voltage
-
4.5 V
4.5 V
Max Input Voltage
-
17 V
17 V
Min Output Voltage
-
765 mV
765 mV
Max Output Voltage
-
7 V
7 V
Efficiency
-
-
-
Synchronous Rectifier
-
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS563219ADDFR.

Descriptions

Descriptions of Texas Instruments TPS563219ADDFR provided by its distributors.

Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 3A SOT-23-8 Thin, TSOT-23-8
Switching Regulator, Voltage-mode, 3A, 650kHz Switching Freq-Max, BICMOS, PDSO8
Buck Converter, Adjustable, 650kHz, 1Ch, 7V-17V, 760mV, 4.5V, TSOT-23-8, SMD, Adhesive Mount, 1.1mm H
17V Input, 3A Synchronous Step-Down Regulator in SOT-23 With Power-good and Soft-start 8-SOT-23-THIN -40 to 85
IC REG BUCK ADJ 3A TSOT23-8 / 4.5-V to 17-V Input, 2-A, 3-A Synchronous Step-Down Voltage Regulator in 8 Pin SOT-23
TPS563219 Tape & Reel (TR) Matte Tin (Sn) ACTIVE (Last Updated: 4days ago) DC to DC switching regulator 12V 1.6mm 3A 650kHz
DC/DC CONV, SYNC BUCK, 650KHZ, TSOT-23-8; Topologie: Buck Synchrone (Abaisseur); Tension, entrée min.: 4.5V; Tension, entrée max..: 17V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: TSOT-23; Nombr
DC/DC CONV, SYNC BUCK, 650KHZ, TSOT-23-8; Topology:Synchronous Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:17V; No. of Outputs:1Outputs; DC / DC Converter IC Case:TSOT-23; No. of Pins:8Pins; Output Current:3A; Output Voltage Min:760mV; Output Voltage Max:7V; Switching Frequency:650kHz; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS563219ADDFR .