Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS562210ADDFR

IC REG BUCK ADJ 2A TSOT23-8 Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 2A SOT-23-8
$ 0.864
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS562210ADDFR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages10 years ago

Upverter

Farnell

LCSC

Inventory History

3 month trend:
-80.33%

CAD Models

Download Texas Instruments TPS562210ADDFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.864
$ 1.099
$ 1.099
Stock
1,129,575
399,515
399,515
Authorized Distributors
1
3
3
Case/Package
-
SOT-23-8
SOT-23-8
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
-
2 A
2 A
Switching Frequency
650 kHz
650 kHz
650 kHz
Min Input Voltage
-
4.5 V
4.5 V
Max Input Voltage
-
17 V
17 V
Min Output Voltage
-
765 mV
765 mV
Max Output Voltage
-
7 V
7 V
Efficiency
-
-
-
Synchronous Rectifier
-
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS562210ADDFR.

Descriptions

Descriptions of Texas Instruments TPS562210ADDFR provided by its distributors.

IC REG BUCK ADJ 2A TSOT23-8 Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 2A SOT-23-8
Switching Regulator, Voltage-mode, 2A, 650kHz Switching Freq-Max, PDSO8
Texas Instruments DCDCconversion chip, Synchronous buck converter, 0.76 V, 7 Voutput, 17 VInput
Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.76V to 7V 3A 8-Pin TSOT-23 T/R
IC REG BUCK ADJ 2A TSOT23-8 / 4.5-V to 17-V Input, 2-A, 3-A Synchronous Step-Down Voltage Regulator In 8-Pin SOT-23
Step-down type Adjustable 2A 4.5V~17V 0.76V~7V SOT-23-8 DC-DC Converters ROHS
DC DC Converters; TPS562210ADDFR; TEXAS INSTRUMENTS; 8; Buck; 1; 1.6 mm
17V Input, 2A Synchronous Step-Down Regulator in SOT-23 w/ Advanced Eco-mode™, PG, Soft Start 8-SOT-23-THIN -40 to 85
DC/DC CONV, SYNC BUCK, 650KHZ, TSOT-23-8; Topologie: Buck Synchrone (Abaisseur); Tension, entrée min.: 4.5V; Tension, entrée max..: 17V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: TSOT-23; Nombr
DC/DC CONV, SYNC BUCK, 650KHZ, TSOT-23-8; Topology:Synchronous Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:17V; No. of Outputs:1Outputs; DC / DC Converter IC Case:TSOT-23; No. of Pins:8Pins; Output Current:2A; Output Voltage Min:760mV; Output Voltage Max:7V; Switching Frequency:650kHz; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS562210ADDFR .