Texas Instruments TPS56121DQPR

Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 15A 22-LFDFN Exposed Pad
$ 5.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS56121DQPR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Datasheet31 pages11 years ago
Datasheet28 pages13 years ago
Datasheet28 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages15 years ago

Upverter

LCSC

Inventory History

3 month trend:
+412%

CAD Models

Download Texas Instruments TPS56121DQPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.17
$ 5.96
Stock
604,446
153,116
Authorized Distributors
2
2
Case/Package
-
QFN
Number of Pins
22
22
Number of Outputs
1
1
Max Output Current
15 A
15 A
Switching Frequency
950 kHz
1 MHz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
14 V
14 V
Min Output Voltage
600 mV
600 mV
Max Output Voltage
13.02 V
12 V
Efficiency
90 %
90 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS56121DQPR.

Related Parts

Texas InstrumentsTPS53319DQPR
1.5-V to 22-V, 14-A synchronous buck converter with eco-mode 22-LSON-CLIP -40 to 125
Texas InstrumentsTPS53319DQPT
1.5-V to 22-V, 14-A synchronous buck converter with eco-mode 22-LSON-CLIP -40 to 125
Texas InstrumentsLM27403SQ/NOPB
Buck Converter, Transistor Driver, 200kHz~1.2MHz, 19V, 600mV, 20V, 3V, QFN, SMD, 750μm H

Descriptions

Descriptions of Texas Instruments TPS56121DQPR provided by its distributors.

Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 15A 22-LFDFN Exposed Pad
4.5-V to 14-V, 15-A synchronous SWIFT™ buck converter 22-LSON-CLIP -40 to 125
VRG, DC-DC, BUCK CONV., 4.5-14Vi, 15A, Integrated FET, 22PQFN(DQP)w/slug
Switching Controller, Voltage-mode, 15A, 1000kHz Switching Freq-Max, PDSO22
Buck Converter, Yes, 300kHz, 500kHz, 950kHz Adjustable, 1A, 13.02V, 600mV, 14V, 4.5V, LSON-22, SMD, Adhesive Mount, 1.5mm H
TPS56121 Tape & Reel (TR) ACTIVE (Last Updated: 3days ago) Active DC to DC switching regulator 13.02V 5mm 15A 300kHz 500kHz 950kHz
DC/DC CONV, SYNC BUCK, 1MHZ, LSON-CLIP; Topologie: Buck Synchrone (Abaisseur); Tension, entrée min.: 4.5V; Tension, entrée max..: 14V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: LSON-CLIP; Nombr
DC/DC CONV, SYNC BUCK, 1MHZ, LSON-CLIP; Topology:Synchronous Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:14V; No. of Outputs:1Outputs; DC / DC Converter IC Case:LSON-CLIP; No. of Pins:22Pins; Output Current:15A; Output Voltage Min:600mV; Output Voltage Max:12V; Switching Frequency:1MHz; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS56121DQPR .
  • TPS56121DQPR.