Texas Instruments TPS560430X3FDBVR

4V to 36V, 0.6A synchronous step-down SIMPLE SWITCHER® power converter 6-SOT-23 -40 to 125
$ 0.711
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS560430X3FDBVR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages4 years ago
Technical Drawing2 pages11 years ago

Inventory History

3 month trend:
-82.50%

CAD Models

Download Texas Instruments TPS560430X3FDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.711
$ 0.823
Stock
516,500
725,250
Authorized Distributors
2
2
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Number of Outputs
1
1
Max Output Current
-
-
Switching Frequency
-
1.1 MHz
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of Texas Instruments TPS560430X3FDBVR provided by its distributors.

4V to 36V, 0.6A synchronous step-down SIMPLE SWITCHER® power converter 6-SOT-23 -40 to 125
Switching Regulator, Current-mode, 0.6A, 2100kHz Switching Freq-Max, PDSO6
Conv DC-DC 4V to 36V Synchronous Step Down Single-Out 3.3V 0.6A Automotive 6-Pin SOT-23 T/R
Buck Yes 1.1MHz PWM 1 3.3V 3.3V 36V 4V SOT-23-6 , 1.45mm
TPS560430 ALSO OPERATES IN PFM CONTROL TECHNIQUE Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) DC to DC switching regulator 12V 2.9mm 600mA 1.1MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.