Texas Instruments TPS54678RTET

Conv DC-DC 2.95V to 6V Synchronous Step Down Single-Out 0.6V to 4.5V 6A 16-Pin WQFN EP T/R
$ 2.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54678RTET.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages11 years ago
Datasheet35 pages13 years ago
Technical Drawing2 pages15 years ago

Upverter

Newark

Arrow.cn

Factory Futures

Inventory History

3 month trend:
-7.89%

CAD Models

Download Texas Instruments TPS54678RTET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54678RTET.

Related Parts

Texas InstrumentsTPS54719RTET
2.95V to 6V Input, 7A Synchronous Step-Down DC/DC Converter 16-WQFN -40 to 140
Texas InstrumentsTPS54719RTER
2.95V to 6V Input, 7A Synchronous Step-Down DC/DC Converter 16-WQFN -40 to 140
Texas InstrumentsTPS54519RTER
2.95V to 6V Input, 5A Synchronous Step-Down Converter 16-WQFN -40 to 140
FAN53200 Series 5.5 V 5 A Buck Surface Mount Switching Regulator - WLCSP-20
FAN53202 5 A, 2.4 MHz, Digitally Programmable TinyBuck® Regulator
Switching Regulator, Voltage-mode, 5A, 3000kHz Switching Freq-Max, PBGA20

Descriptions

Descriptions of Texas Instruments TPS54678RTET provided by its distributors.

Conv DC-DC 2.95V to 6V Synchronous Step Down Single-Out 0.6V to 4.5V 6A 16-Pin WQFN EP T/R
IC REG BUCK ADJUSTABLE 6A 16WQFN / Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 16-WFQFN Exposed Pad
BUCK, 2.95/6V, 6A, 2MHZ, 1%, 16WQFN; Primary Input Voltage:6V; No. of Outputs:1;
Buck Yes 200KHz~2MHz Adjustable 1 4.5V 600mV 6V 2.95V QFN , 750¦Ìm
VOLTAGE REG, BUCK, 6A, 2MHZ, WQFN-16
TPS54678 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 4days ago) DC to DC switching regulator 3.3V 3mm 6A 200kHz~2MHz
BUCK, 2.95/6V, 6A, 2MHZ, 1%, 16WQFN; Primary Input Voltage:6V; No. of Outputs:1; Output Voltage:4.5V; Output Current:6A; Voltage Regulator Case Style:WQFN; No. of Pins:16; Operating Temperature Min:-40°C; Operating Temperature Max:150°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (19-Dec-2012); Input Voltage Max:6V; Input Voltage Min:2.95V; Operating Temperature Range:-40°C to +150°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.