Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS54614PWPR

Conv DC-DC 3V to 6V Synchronous Step Down Single-Out 1.8V 6A 28-Pin HTSSOP EP T/R

$ 2.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54614PWPR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago
Datasheet32 pages24 years ago

Newark

HQonline

iiiC

Inventory History

3 month trend:
-0.18%

CAD Models

Download Texas Instruments TPS54614PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.385
$ 2.34
$ 2.34
Stock
493,432
4,901,878
4,901,878
Authorized Distributors
3
3
3
Case/Package
-
HTSSOP EP
HTSSOP EP
Number of Pins
28
28
28
Number of Outputs
1
1
1
Max Output Current
6 A
6 A
6 A
Switching Frequency
550 kHz
550 kHz
550 kHz
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54614PWPR.

Related Parts

Texas InstrumentsTPS54616PWPR
IC REG BUCK 3.3V 6A 28HTSSOP "Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 6A 28-PowerTSSOP (0.173"", 4.40mm Width)"
Texas InstrumentsTPS54612PWP
IC REG BUCK 1.2V 6A 28HTSSOP "Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 6A 28-PowerTSSOP (0.173"", 4.40mm Width)"
Texas InstrumentsTPS54613PWPR
Buck Yes 350KHz,550KHz Fixed 1 1.5V 1.5V 6V 3V HTSSOP-28 SMD mount,glue mount 1.05mm(height)
Synchronous Buck Regulator, PWM, 6.0 A, with Integrated FETs
- 6A, 24V Input, Integrated Synchronous Buck Regulator
- 6A, 24V Single-Input Integrated Synchronous Buck Regulator

Descriptions

Descriptions of Texas Instruments TPS54614PWPR provided by its distributors.

Conv DC-DC 3V to 6V Synchronous Step Down Single-Out 1.8V 6A 28-Pin HTSSOP EP T/R
IC REG BUCK 1.8V 6A 28HTSSOP "Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 6A 28-PowerTSSOP (0.173"", 4.40mm Width)"
Switching Regulator, Voltage-mode, 6A, 700kHz Switching Freq-Max, BICMOS, PDSO28
Buck Converter Yes, 350kHz/550kHz Fixed, 1-Ch, 1.8V In, 1.8V/6V Out, 3V Ref, HTSSOP-28, SMD/Adhesive Mount, 1.05mm H
TPS54614 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 6days ago) DC to DC switching regulator 5V 4.4mm 6A 350kHz 550kHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.