Texas Instruments TPS54612PWP

Switching Regulator, Voltage-mode, 6A, 700kHz Switching Freq-Max, PDSO28
$ 2.396
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54612PWP.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago
Datasheet14 pages24 years ago

Newark

Farnell

Factory Futures

iiiC

Inventory History

3 month trend:
-3.08%

CAD Models

Download Texas Instruments TPS54612PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.396
$ 2.65
$ 2.65
Stock
325,168
11,187,507
11,187,507
Authorized Distributors
2
5
5
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
28
28
28
Number of Outputs
1
1
1
Max Output Current
6 A
6 A
6 A
Switching Frequency
550 kHz
762 kHz
762 kHz
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
-
1.2 V
1.2 V
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54612PWP.

Related Parts

Texas InstrumentsTPS54616PWPR
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 6A 28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Texas InstrumentsTPS54614PWP
Buck Converter, Yes, 350kHz, 550kHz Fixed, 1.8V, 6V, 3V, HTSSOP-28, SMD, 1.2mm H
Texas InstrumentsTPS54672PWPR
Buck Yes 350KHz Adjustable 1 4.5V 200mV 6V 3V HTSSOP-28 SMD mount,glue mount 1.05mm(height)

Descriptions

Descriptions of Texas Instruments TPS54612PWP provided by its distributors.

Switching Regulator, Voltage-mode, 6A, 700kHz Switching Freq-Max, PDSO28
Conv DC-DC 3V to 6V Synchronous Step Down Single-Out 1.2V 6A 28-Pin HTSSOP EP Tube
TPS54612 Tube Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 4days ago) DC to DC switching regulator 1.2V 4.4mm 6A 350kHz 550kHz
IC, SYNC BUCK PWM SWITCHER, 20-HTSSOP; Topology: Synchronous Buck (Step Down); Input Voltage Min: 3V; Input Voltage Max: 6V; DC / DC Converter IC Case: HTSSOP; No. of Pins: 28Pins; Output Current: 6A; Output Voltage Nom.: 1.2V;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS54612PWP .