Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS54614PWP

IC REG BUCK 1.8V 6A 28HTSSOP "Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 6A 28-PowerTSSOP (0.173"",...
$ 2.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54614PWP.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages5 years ago
Datasheet28 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago
Datasheet32 pages24 years ago

Upverter

Newark

Farnell

HQonline

Inventory History

3 month trend:
-3.50%

CAD Models

Download Texas Instruments TPS54614PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.34
$ 2.385
$ 2.385
Stock
4,910,534
498,829
498,829
Authorized Distributors
3
3
3
Case/Package
HTSSOP EP
-
-
Number of Pins
28
28
28
Number of Outputs
1
1
1
Max Output Current
6 A
6 A
6 A
Switching Frequency
550 kHz
550 kHz
550 kHz
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54614PWP.

Related Parts

Texas InstrumentsTPS54616PWPR
IC REG BUCK 3.3V 6A 28HTSSOP "Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 6A 28-PowerTSSOP (0.173"", 4.40mm Width)"
Texas InstrumentsTPS54612PWP
IC REG BUCK 1.2V 6A 28HTSSOP "Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 6A 28-PowerTSSOP (0.173"", 4.40mm Width)"
Texas InstrumentsTPS54613PWPG4
Buck Converter, Yes, 350kHz, 550kHz Fixed, 1, 1.5V, 1.5V, 6V, 3V, HTSSOP-28, SMD, 1.05mm H

Descriptions

Descriptions of Texas Instruments TPS54614PWP provided by its distributors.

IC REG BUCK 1.8V 6A 28HTSSOP "Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 6A 28-PowerTSSOP (0.173"", 4.40mm Width)"
Buck Yes 350KHz,550KHz Fixed 1 1.8V 1.8V 6V 3V HTSSOP-28 SMD mount 1.2mm(height)
Switching Regulator, Voltage-mode, 6A, 700kHz Switching Freq-Max, PDSO28
Synchronous Buck Pwm Switcher W/Fet Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS54614PWP.
Conv DC-DC 3V to 6V Synchronous Step Down Single-Out 1.8V 6A 28-Pin HTSSOP EP Tube
BUCK PWM REG, FET 6A, SMD, 54614; Topologie: Buck Synchrone (Abaisseur); Tension, entrée min.: 3V; Tension, entrée max..: 6V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: HTSSOP; Nombre de broches
BUCK PWM REG, FET 6A, SMD, 54614; Topology:Synchronous Buck (Step Down); Input Voltage Min:3V; Input Voltage Max:6V; No. of Outputs:1Outputs; DC / DC Converter IC Case:HTSSOP; No. of Pins:28Pins; Output Current:6A; Switching Frequency:550kHz; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019); Accuracy %:1%; Base Number:54614; Frequency:700kHz; Logic Function Number:54614; On Resistance Rds(on):85mohm; Operating Frequency:700kHz; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +125°C; Output Voltage:1.8V; Output Voltage Nom.:1.8V; Power Supply IC Type:Step-down convertor; Primary Input Voltage:6V; Supply Voltage Min:3V; Switch Output Current Isw Max:7.2A; Termination Type:Surface Mount Device; Voltage Regulator Type:DC / DC Converter

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS54614-PWP
  • TPS54614PWP .
  • TPS54614PWP.