Texas Instruments TPS54616PWPR

Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 6A 28-TSSOP (0.173", 4.40mm Width) Exposed Pad
$ 2.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54616PWPR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago
Datasheet14 pages24 years ago

Farnell

element14 APAC

Newark

LCSC

Inventory History

3 month trend:
+348%

CAD Models

Download Texas Instruments TPS54616PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.192
$ 2.663
$ 2.663
Stock
356,770
322,524
322,524
Authorized Distributors
5
3
3
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
28
28
28
Number of Outputs
1
1
1
Max Output Current
6 A
6 A
6 A
Switching Frequency
550 kHz
-
-
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54616PWPR.

Related Parts

Texas InstrumentsTPS54612PWP
Switching Regulator, Voltage-mode, 6A, 700kHz Switching Freq-Max, PDSO28
Texas InstrumentsTPS54614PWP
Buck Converter, Yes, 350kHz, 550kHz Fixed, 1.8V, 6V, 3V, HTSSOP-28, SMD, 1.2mm H
Texas InstrumentsTPS54672PWP
Switching Regulator, Voltage-mode, 12A, 700kHz Switching Freq-Max, BICMOS, PDSO28

Descriptions

Descriptions of Texas Instruments TPS54616PWPR provided by its distributors.

Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 6A 28-TSSOP (0.173", 4.40mm Width) Exposed Pad
SYNCHRONOUS BUCK PWM SWITCHER, 28-HTSSOP; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Switching Regulator, Voltage-mode, 6A, 700kHz Switching Freq-Max, BICMOS, PDSO28
Buck Converter Yes 350kHz 550kHz Fixed 1 Out 3.3V 3.3V 6V 3V HTSSOP-28 SMD, Adhesive Mount 1.2mm H
Conv DC-DC 3V to 6V Synchronous Step Down Single-Out 3.3V 6A 28-Pin HTSSOP EP T/R
6A DC/DC Converter, 3V-6V In, 3.3V Out, Synchronous, HTSSOP
3V to 6V Input, 6A Synchronous Step-Down SWIFT™ Converter with 3.3V Output
SYNCHRONOUS BUCK PWM SWITCHER, 28-HTSSOP; Regulator Output Type:Fixed; No. of Outputs:1Outputs; Topology:Synchronous Buck (Step Down); Input Voltage Min:3V; Input Voltage Max:6V; Max Output Current:6A; IC Case / Package:HTSSOP RoHS Compliant: Yes
TPS54616 Cut Tape (CT) ACTIVE (Last Updated: 4days ago) Active DC to DC switching regulator 3.3V 4.4mm 11mA 350kHz 550kHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS54616PWPR .
  • TPS54616PWPR.