Texas Instruments TPS54519RTET

2.95V to 6V Input, 5A Synchronous Step-Down Converter 16-WQFN -40 to 140
$ 1.468
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54519RTET.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Factory Futures

Newark

Farnell

Arrow.cn

Inventory History

3 month trend:
-0.89%

CAD Models

Download Texas Instruments TPS54519RTET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54519RTET.

Related Parts

Texas InstrumentsLM20125MHE/NOPB
Switching Regulator/Controller, Current-mode, 5A, 560kHz Switching Freq-Max, PDSO16
Texas InstrumentsLM20125MHX/NOPB
Buck Yes 500KHz Adjustable 1 4.68V 800mV 5.5V 2.95V HTSSOP-16 , 5mm*4.4mm*900¦Ìm
Texas InstrumentsLM20125MH/NOPB
LM20125/LM20125Q 5A, 500kHz PowerWise® Synchronous Buck Regulator | IC REG BUCK ADJ 5A 16HTSSOP

Descriptions

Descriptions of Texas Instruments TPS54519RTET provided by its distributors.

2.95V to 6V Input, 5A Synchronous Step-Down Converter 16-WQFN -40 to 140
Conv DC-DC 2.95V to 6V Synchronous Step Down Single-Out 0.6V to 4.5V 5A 16-Pin WQFN EP T/R
Buck Yes 200KHz~2MHz Adjustable 1 4.5V 600mV 6V 2.95V WQFN-16 , 800¦Ìm
SYNCHRONOUS BUCK SWIFT CONV, 5A, WQFN16;; SYNCHRONOUS BUCK SWIFT CONV, 5A, WQFN16; Primary Input Voltage:6V; No. of Outputs:1; Output Voltage:4.5V; Output Current:5A; No. of Pins:16; Operating Temperature Range:-40°C to +140°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.