Texas Instruments LM20125MH/NOPB

LM20125/LM20125Q 5A, 500kHz PowerWise® Synchronous Buck Regulator | IC REG BUCK ADJ 5A 16HTSSOP
$ 1.826
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM20125MH/NOPB.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Datasheet28 pages12 years ago
Technical Drawing2 pages9 years ago
Datasheet26 pages13 years ago
Datasheet25 pages13 years ago
Technical Drawing2 pages15 years ago

element14

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM20125MH/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLM20134MH/NOPB
Buck Yes 410KHz Adjustable 1 4.68V 800mV 5.5V 2.95V HTSSOP-16 1.05mm
Texas InstrumentsLM20134MHE/NOPB
Conv DC-DC 2.95V to 5.5V Synchronous Step Down Single-Out 0.8V to 5V 4A Automotive 16-Pin HTSSOP EP T/R
Texas InstrumentsLM20134MHX/NOPB
Buck Yes 410KHz Adjustable 1 4.68V 800mV 5.5V 2.95V HTSSOP-16 , 1.05mm

Descriptions

Descriptions of Texas Instruments LM20125MH/NOPB provided by its distributors.

LM20125/LM20125Q 5A, 500kHz PowerWise® Synchronous Buck Regulator | IC REG BUCK ADJ 5A 16HTSSOP
2.95-5.5V, 5A, Current Mode Synchronous Buck egulator with Optional Automotive Grade 16-HTSSOP -40 to 125
Buck Yes 500KHz Adjustable 1 4.68V 800mV 5.5V 2.95V HTSSOP-16 1.05mm
8.1 A SWITCHING REGULATOR 560 kHz SWITCHING FREQ-MAX PDSO16
Conv DC-DC Single Step Down 2.95V to 5.5V 16-Pin TSSOP EP Rail
DC/DC Converter IC; Voltage Regulator Type:Synchronous Buck Switching; Input Voltage Primary Max:5.5V; Output Voltage Max:5V; Output Current Max:5A; Switching Frequency Max:0.560MHz; Supply Voltage Min:-0.3V; Supply Voltage Max:6V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM20125MHNOPB