Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS544C20RVFR

Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.6V to 5.5V 30A 40-Pin LQFN-CLIP EP T/R
$ 6.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS544C20RVFR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet74 pages12 years ago
Datasheet70 pages12 years ago
Technical Drawing2 pages14 years ago

Arrow.cn

Inventory History

3 month trend:
-1.32%

CAD Models

Download Texas Instruments TPS544C20RVFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.75
$ 6.483
Stock
260,566
269,354
Authorized Distributors
3
4
Case/Package
-
LQFP
Number of Pins
40
40
Number of Outputs
1
1
Max Output Current
30 A
30 A
Switching Frequency
1 MHz
1 MHz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
18 V
18 V
Min Output Voltage
600 mV
600 mV
Max Output Voltage
5.5 V
5.5 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsTPS544B20RVFR
Buck Yes 1.15MHz Adjustable 1 5.5V 600mV 18V 4.5V QFN SMD, Adhesive Mount 7mm × 5mm × 1.52mm
Texas InstrumentsTPS544B20RVFT
Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.6V to 5.5V 20A 40-Pin LQFN-CLIP EP T/R
FAIRCHILD SEMICONDUCTOR FAN2315AMPX DC/DC CONV, SYNC BUCK, 1MHZ, PQFN-34New
BUCK, SYNCH, ADJ, 15A, 1MHZ, 34 PQFN; Primary Input Voltage:15V; No. of Outputs:
Texas InstrumentsTPS544C25RVFT
4.5-V to 18-V, 30-A synchronous SWIFT™ buck converter with PMBus and frequency sync 40-LQFN-CLIP -40 to 125
Analog DevicesMAX8686ETL+
MAX8686 Series 20 V 25 A 1.2 MHz Buck SMT Switching Regulator - TQFN-40

Descriptions

Descriptions of Texas Instruments TPS544C20RVFR provided by its distributors.

Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.6V to 5.5V 30A 40-Pin LQFN-CLIP EP T/R
IC REG BUCK ADJ 30A 40LQFN / Synchronous Buck Converters
4.5-V to 18-V, 30-A synchronous SWIFT™ buck converter with PMBus programmability and monitoring 40-LQFN-CLIP -40 to 125
Switching Regulator, 30A, 1000kHz Switching Freq-Max, PQCC40
Buck Yes 250KHz~1MHz Adjustable 1 5.5V 600mV 18V 4.5V LQFN-40 SMD mount,glue mount 7mm*5mm*1.52mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.