Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX8686ETL+

MAX8686 Series 20 V 25 A 1.2 MHz Buck SMT Switching Regulator - TQFN-40
$ 14.793
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX8686ETL+.

Analog Devices

Official datasheet0 pages0 years ago

Newark

ShanghaiCT

iiiC

Future Electronics

Inventory History

3 month trend:
+0.61%

CAD Models

Download Analog Devices MAX8686ETL+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX8686ETL+.

Related Parts

Texas InstrumentsTPS544C20RVFT
IC REG BUCK ADJ 30A 40LQFN Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 30A 40-PowerLFQFN
Texas InstrumentsTPS544B20RVFT
IC REG BUCK ADJ 20A 40LQFN Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 20A 40-PowerLFQFN
Texas InstrumentsTPS544B20RVFR
IC REG BUCK ADJ 20A 40LQFN Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 20A 40-PowerLFQFN
Conv DC-DC 7V to 24V Synchronous Step Down Single-Out 0.6V to 5.5V 20A 34-Pin PQFN EP T/R
Switching Regulator, Voltage-mode, 20A, 1000kHz Switching Freq-Max, PQCC34

Descriptions

Descriptions of Analog Devices MAX8686ETL+ provided by its distributors.

MAX8686 Series 20 V 25 A 1.2 MHz Buck SMT Switching Regulator - TQFN-40
DC-DC Switching Buck Step Down Regulator, Adjustable, 4.5V-20Vin, 700mV-5.5Vout, 25Aout, TQFN-EP-40
MAX8686 Bulk Active Step-Down DC to DC switching regulator 12V 6.1mm 25A 300kHz~1MHz
Buck Yes 300KHz~1MHz Adjustable 1 5.5V 700mV 20V 4.5V TQFN-40 SMD mount 6mm*6mm*750μm
Single/Multiphase, Step-Down, DC-DC Converter Delivers Up to 25A Per Phase
Conv DC-DC 4.5V to 20V Synchronous Step Down Single-Out 0.7V to 5.5V 25A 40-Pin TQFN Tube
SWITCHING REGULATOR 1200 kHz SWITCHING FREQ-MAX QCC40
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 40; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;
BUCK, SYNCH, 4.5-20V, 1MHZ, 25A, 40TQFN; Topology: Buck (Step Down); Input Voltage Min: 4.5V; Input Voltage Max: 20V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: TQFN-EP; No. of Pins: 40Pins; Output Current: 25A; Output Voltage Min: 700mV; Output Voltage Max: 5.5V; Switching Frequency: 1.2MHz; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jun-2015); Frequency: 1MHz; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Primary Input Voltage: 20V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX8686ETL+.