Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FAN2315MPX

BUCK, SYNCH, ADJ, 15A, 1MHZ, 34 PQFN; Primary Input Voltage: 15V; No. of Outputs:
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN2315MPX.

Farnell

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

onsemi

Fairchild Semiconductor

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-05-29
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2022-04-01
LTD Date2022-10-01
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

BUCK, SYNCH, ADJ, 15A, 1MHZ, 34PQFN; Primary Input Voltage:24V; No. of Outputs:1
FAIRCHILD SEMICONDUCTOR FAN2315AMPX DC/DC CONV, SYNC BUCK, 1MHZ, PQFN-34New
BUCK, SYNCH, ADJ, 15A, 1MHZ, 34PQFN; Primary Input Voltage:15V; No. of Outputs:1
Texas InstrumentsLM27403SQ/NOPB
Buck Yes 200KHz~1.2MHz Transistor Driver 1 19V 600mV 20V 3V QFN SMD mount 750μm(height)

Descriptions

Descriptions of onsemi FAN2315MPX provided by its distributors.

BUCK, SYNCH, ADJ, 15A, 1MHZ, 34 PQFN; Primary Input Voltage:15V; No. of Outputs:
Buck Yes 200KHz~1MHz Adjustable 1 5.5V 600mV 15V 4.5V QFN SMD mount,glue mount 1.05mm(height)
Switching Regulator, Voltage-Mode, 15A, 1000kHz Switching Freq-Max
Conv DC-DC Single Step Down 4.5V to 15V 34-Pin PQFN EP T/R
FAIRCHILD SEMICONDUCTOR FAN2315MPXDC-DC Switching Buck Step Down Regulator, Adjustable, 4.5V-15Vin, 600mV-5.5Vout, 15Aout, QFN-34
FAN2315 Tape & Reel (TR) Tin (Sn) ACTIVE NOT REC (Last Updated: 1week ago) DC to DC switching regulator 5.5V 5mm 15A 200kHz~1MHz
The FAN2315 is a highly efficient integrated synchronous buck regulator. The regulator is capable of operating with an input range from 4.5 V to 18 V and supporting up to 15 A load currents.The FAN2315 utilizes Fairchild’s constant on-time control architecture to provide excellent transient response and to maintain a relatively constant switching frequency. The device utilizes Pulse Frequency Modulation (PFM) mode to maximize light-load efficiency by reducing switching frequency when the inductor is operating in discontinuous conduction mode at light loads.Switching frequency and over-current protection can be programmed to provide a flexible solution for various applications. Output over-voltage, under-voltage, over-current, and thermal shutdown protections help prevent damage to the device during fault conditions. A hysteresis feature restarts the device when normal operating temperature is reached.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd