Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FAN2315AMPX

Fairchild Semiconductor FAN2315 Ampx Dc/dc Conv, Sync Buck, 1MHZ, PQFN-34NEW
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN2315AMPX.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Farnell

Fairchild Semiconductor

SHENGYU ELECTRONICS

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-09-25
Lifecycle StatusEOL (Last Updated: 3 years ago)
LTB Date2022-04-01
LTD Date2022-10-01
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 years ago)

Related Parts

BUCK, SYNCH, ADJ, 15A, 1MHZ, 34 PQFN; Primary Input Voltage:15V; No. of Outputs:
BUCK, SYNCH, ADJ, 15A, 1MHZ, 34PQFN; Primary Input Voltage:24V; No. of Outputs:1
Switching Regulator, Current/voltage-mode, 20A, 1000kHz Switching Freq-Max, PQCC34
Texas InstrumentsLM27403SQ/NOPB
Buck Yes 200KHz~1.2MHz Transistor Driver 1 19V 600mV 20V 3V QFN SMD mount 750μm(height)

Descriptions

Descriptions of onsemi FAN2315AMPX provided by its distributors.

FAIRCHILD SEMICONDUCTOR FAN2315AMPX DC/DC CONV, SYNC BUCK, 1MHZ, PQFN-34New
Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.6V to 5.5V 15A 34-Pin PQFN EP T/R
15 A Buck Regulator/Reel Rohs Compliant: Yes |Onsemi FAN2315AMPX
15A SYNCHRONOUS BUCK REGULATOR, PQFN-34
15 A Synchronous Buck Regulator
The FAN2315AMPX is a highly efficient integrated synchronous buck regulator. The regulator is capable of operating with an input range from 4.5 V to 18 V and supporting up to 15 A load currents.The FAN2315A utilizes Fairchild’s constant on-time control architecture to provide excellent transient response and to maintain a relatively constant switching frequency. The device utilizes Pulse Frequency Modulation (PFM) mode to maximize light-load efficiency by reducing switching frequency when the inductor is operating in discontinuous conduction mode at light loads.Switching frequency and over-current protection can be programmed to provide a flexible solution for various applications. Output over-voltage, under-voltage, over-current, and thermal shutdown protections help prevent damage to the device during fault conditions. A hysteresis feature restarts the device when normal operating temperature is reached."

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd