Texas Instruments TPS543B20RVFT

IC REG BUCK ADJ 25A 40LQFN / Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 25A 40-LFQFN Exposed Pad
$ 6.211
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS543B20RVFT.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago

element14 APAC

Inventory History

3 month trend:
-14.75%

CAD Models

Download Texas Instruments TPS543B20RVFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.211
$ 5.37
Stock
211,264
231,840
Authorized Distributors
3
2
Case/Package
-
-
Number of Pins
40
40
Number of Outputs
-
1
Max Output Current
-
-
Switching Frequency
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of Texas Instruments TPS543B20RVFT provided by its distributors.

IC REG BUCK ADJ 25A 40LQFN / Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 25A 40-LFQFN Exposed Pad
4-V to 19-V, 25-A synchronous SWIFT™ buck converter with adaptive internal compensation 40-LQFN-CLIP -40 to 125
Switching Regulator, Acm/aecm, 25A, 2000kHz Switching Freq-Max, PQCC40
Conv DC-DC 4V to 25V Synchronous Step Down Single-Out 0.6V to 5.5V 25A 40-Pin LQFN-CLIP EP T/R
TPS543B20 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 1day ago) DC to DC switching regulator 12V 5mm 25A 300kHz~2MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.