Texas Instruments TPS54308DDCT

IC REG BUCK ADJ 3A TSOT23-6 / Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A SOT-23-6 Thin, TSOT-23-6
$ 0.976
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54308DDCT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages4 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages20 years ago

Upverter

Newark

Inventory History

3 month trend:
-37.21%

CAD Models

Download Texas Instruments TPS54308DDCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.976
$ 0.59
Stock
327,463
464,109
Authorized Distributors
3
3
Case/Package
TSOT
SOT-23
Number of Pins
6
6
Number of Outputs
1
1
Max Output Current
-
-
Switching Frequency
350 kHz
350 kHz
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of Texas Instruments TPS54308DDCT provided by its distributors.

IC REG BUCK ADJ 3A TSOT23-6 / Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A SOT-23-6 Thin, TSOT-23-6
Switching Regulator, Current-mode, 3A, 350kHz Switching Freq-Max, PDSO6
4.5-V to 28-V Input, 3-A output, synchronous 350-kHz FCCM step-down converter 6-SOT-23-THIN -40 to 125
Buck Yes 350KHz Adjustable 1 26V 1V 28V 4.5V SOT-23-THIN , 1.1mm
TPS54308 Tape & Reel (TR) Matte Tin (Sn) ACTIVE (Last Updated: 3days ago) DC to DC switching regulator 12V 1.6mm 3A 350kHz
DC/DC CONV, SYNC BUCK, 350KHZ, TSOT-23-6; Topologie: Buck Synchrone (Abaisseur); Tension, entrée min.: 4.5V; Tension, entrée max..: 28V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: TSOT-23; Nombr
Dc/dc Conv, Sync Buck, 350Khz, Tsot-23-6; Topology:synchronous Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:28V; No. Of Outputs:1Outputs; Dc / Dc Converter Ic Case:tsot-23; No. Of Pins:6Pins; Output Current:3A; Output Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS54308DDCT .