Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS54260DRCR

3.5V to 60V Input, 2.5A Step-Down Converter with Eco-Mode 10-VSON -40 to 125
$ 2.319
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54260DRCR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Datasheet52 pages11 years ago
Datasheet52 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet52 pages15 years ago

Upverter

Newark

LCSC

Arrow.cn

Inventory History

3 month trend:
-43.20%

CAD Models

Download Texas Instruments TPS54260DRCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.319
$ 3.28
$ 3.28
Stock
685,411
390,996
390,996
Authorized Distributors
4
4
4
Case/Package
-
-
-
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
2.5 A
2.5 A
2.5 A
Switching Frequency
720 kHz
2.5 MHz
2.5 MHz
Min Input Voltage
3.5 V
3.5 V
3.5 V
Max Input Voltage
60 V
60 V
60 V
Min Output Voltage
800 mV
800 mV
800 mV
Max Output Voltage
58 V
-
-
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

Related Parts

Texas InstrumentsTPS54231DR
IC REG BUCK ADJ 2A 8SOIC "Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154"", 3.90mm Width)"
Texas InstrumentsTPS54231D
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width)
Texas InstrumentsTPS54331DR
3.5V to 28V Input, 3A, 570kHz Step-Down Converter with Eco-mode 8-SOIC -40 to 150

Descriptions

Descriptions of Texas Instruments TPS54260DRCR provided by its distributors.

3.5V to 60V Input, 2.5A Step-Down Converter with Eco-Mode 10-VSON -40 to 125
Conv DC-DC 3.5V to 60V Synchronous Step Down Single-Out 0.8V to 58V 2.5A 10-Pin VSON EP T/R
IC REG BUCK ADJ 2.5A 10VSON Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A 10-VFDFN Exposed Pad
Switching Regulator, Current-mode, 2.5A, 2500kHz Switching Freq-Max, PDSO10
Buck No 100KHz~2.5MHz Adjustable 1 60V 800mV 60V 3.5V VSON-10 SMD mount,glue mount 1mm(height)
TPS54260 Tape & Reel (TR) ACTIVE (Last Updated: 3days ago) Active DC to DC switching regulator 12V 3mm 2.5A 100kHz~2.5MHz
DC/DC CONV, BUCK, 2.5MHZ, VSON; Topologie: Buck (Abaisseur); Tension, entrée min.: 3.5V; Tension, entrée max..: 60V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: VSON; Nombre de broches: 10Broche(s
Dc/Dc Conv, Buck, 2.5Mhz, Vson; Topology:Buck (Step Down); Input Voltage Min:3.5V; Input Voltage Max:60V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Vson; No. Of Pins:10Pins; Output Current:2.5A; Output Voltage Min:800Mv; Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS54260DRCR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS54260DRCR .