Texas Instruments TPS54260DRCT

3.5V to 60V Input, 2.5A Step-Down Converter with Eco-Mode 10-VSON -40 to 125
$ 3.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54260DRCT.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Technical Drawing2 pages15 years ago
Datasheet52 pages15 years ago

Newark

element14 APAC

LCSC

Arrow.cn

Inventory History

3 month trend:
-16.90%

CAD Models

Download Texas Instruments TPS54260DRCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.28
$ 2.319
$ 2.319
Stock
333,535
698,159
698,159
Authorized Distributors
4
4
4
Case/Package
-
-
-
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
2.5 A
2.5 A
2.5 A
Switching Frequency
2.5 MHz
720 kHz
720 kHz
Min Input Voltage
3.5 V
3.5 V
3.5 V
Max Input Voltage
60 V
60 V
60 V
Min Output Voltage
800 mV
800 mV
800 mV
Max Output Voltage
-
58 V
58 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

Related Parts

Texas InstrumentsTPS54260QDGQRQ1
Automotive 3.5V to 60V, 2.5A Step-down Converter with Eco-Mode™ 10-HVSSOP -40 to 125
Texas InstrumentsTPS54240DRCR
3.5V to 42V Input, 2.5A Step-Down Converter with Eco-Mode 10-VSON -40 to 125
Texas InstrumentsTPS54240DGQ
3.5V to 42V Input, 2.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 125
Automotive Switching Regulator, Buck, 2.0 A, 2 MHz, Reset, Adjustable Delay
Automotive Switching Regulator, Buck, 2.0 A, 2 MHz, Spread Spectrum T/R
FAN5354 Series 0.8 to 2 V 3 MHz 3 A Synchronous Buck Regulator - MLP-12

Descriptions

Descriptions of Texas Instruments TPS54260DRCT provided by its distributors.

3.5V to 60V Input, 2.5A Step-Down Converter with Eco-Mode 10-VSON -40 to 125
Switching Regulator, Current-mode, 2.5A, 2500kHz Switching Freq-Max, BICMOS, PDSO10
IC REG BUCK ADJ 2.5A 10VSON Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A 10-VFDFN Exposed Pad
Buck No 100kHz~2.5MHz Adjustable 1 60V 800mV 60V 3.5V SON SMD, Adhesive Mount 950μm H
IC, DC-DC CONVERTER, BUCK, 2.5MHZ, 2.5A, SON-10
TPS54260 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 3days ago) DC to DC switching regulator 12V 3mm 2.5A 100kHz~2.5MHz
Buck, 60Vin, 2.5Mhz, 2.5A, Adj, 10Son; Topology:Buck (Step Down); Input Voltage Min:3.5V; Input Voltage Max:60V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Son; No. Of Pins:10Pins; Output Current:2.5A; Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS54260DRCT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS54260DRCT .
  • TPS54260DRCT.