Texas Instruments TPS54231D

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width)
$ 0.982
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54231D.

Texas Instruments

Datasheet31 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages12 years ago
Datasheet26 pages14 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Farnell

LCSC

Newark

Inventory History

3 month trend:
+4.29%

CAD Models

Download Texas Instruments TPS54231D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.982
$ 0.803
$ 0.803
Stock
433,243
3,208,126
3,208,126
Authorized Distributors
5
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
2 A
2 A
2 A
Switching Frequency
570 kHz
570 kHz
570 kHz
Min Input Voltage
3.5 V
3.5 V
3.5 V
Max Input Voltage
28 V
28 V
28 V
Min Output Voltage
800 mV
800 mV
800 mV
Max Output Voltage
25 V
25 V
25 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS54331DR
3.5V to 28V Input, 3A, 570kHz Step-Down Converter with Eco-mode 8-SOIC -40 to 150
Texas InstrumentsTPS54233D
3.5 to 28V Input, 2A, 300kHz Step-Down Converter with Eco-mode 8-SOIC -40 to 150
Texas InstrumentsTPS54232DR
3.5-V to 28-V input, 2-A step-down converter with eco-mode 8-SOIC -40 to 150

Descriptions

Descriptions of Texas Instruments TPS54231D provided by its distributors.

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width)
2AMP, 28V INPUT, STEP DOWN SWIFT DC/DC CONVERTER WITH ECO-MODE Switching Regulator, Current-mode, 2A, 570kHz Switching Freq-Max, PDSO8
Texas Instruments DC-DC Converter Chip, 2A Max Output, Single Output, SOIC, 8-Pin
Conv DC-DC 3.5V to 28V Synchronous Step Down Single-Out 0.8V to 25V 2A 8-Pin SOIC Tube
EEPROM Serial-3Wire 32K-bit 4K x 8 2.5V/3.3V/5V Automotive 8-Pin SOIC Tube
IC, STEP-DN SWIFT CONV 2A 8-SOIC; Topology: Buck (Step Down); Input Voltage Min: 3.5V; Input Voltage Max: 28V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: SOIC; No. of Pins: 8Pins; Output Current: 2A; Output Voltage Min: 800mV; Output Voltage Max: 25V; Switching Frequency: 570kHz; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Adjustable Output Voltage Max: 25V; Adjustable Output Voltage Min: 800mV; Base Number: 54231; Frequency: 570kHz; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +150°C; Output Voltage: 3.3V; Primary Input Voltage: 28V; Supply Voltage Min: 3.5V; Termination Type: Surface Mount Device; Voltage Regulator Type: Step Down (Buck)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS54231D .
  • TPS54231D.