Texas Instruments TPS54231DR

Switching Regulator, Current-mode, 2A, 570kHz Switching Freq-Max, BICMOS, PDSO8
$ 0.798
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54231DR.

element14 APAC

Datasheet31 pages11 years ago

Texas Instruments

Arrow Electronics

Farnell

LCSC

Inventory History

3 month trend:
+1155%

CAD Models

Download Texas Instruments TPS54231DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.798
$ 1.1
$ 1.1
Stock
3,155,483
590,132
590,132
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
2 A
2 A
2 A
Switching Frequency
570 kHz
570 kHz
570 kHz
Min Input Voltage
3.5 V
3.5 V
3.5 V
Max Input Voltage
28 V
28 V
28 V
Min Output Voltage
800 mV
800 mV
800 mV
Max Output Voltage
25 V
25 V
25 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS54233D
3.5 to 28V Input, 2A, 300kHz Step-Down Converter with Eco-mode 8-SOIC -40 to 150
Texas InstrumentsTPS54331DR
3.5V to 28V Input, 3A, 570kHz Step-Down Converter with Eco-mode 8-SOIC -40 to 150
Texas InstrumentsTPS54331D
3.5V to 28V Input, 3A, 570kHz Step-Down Converter with Eco-mode 8-SOIC -40 to 150

Descriptions

Descriptions of Texas Instruments TPS54231DR provided by its distributors.

Switching Regulator, Current-mode, 2A, 570kHz Switching Freq-Max, BICMOS, PDSO8
Buck No 570KHz Adjustable 1 25V 800mV 28V 3.5V SOIC-8 SMD mount 1.75mm(height)
Conv DC-DC 3.5V to 28V Synchronous Step Down Single-Out 0.8V to 25V 2A 8-Pin SOIC T/R
TPS54231 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 6days ago) DC to DC switching regulator 12V 3.91mm 2A 570kHz
DC-DC Converter, BUCK, 570KHZ, 2A, SOIC-; DC-DC Converter, BUCK, 570KHZ, 2A, SOIC-8; Topology:Buck (Step Down); Input Voltage Min:3.5V; Input Voltage Max:28V; N; Available until stocks are exhausted Alternative available
DC-DC CONVERTER, BUCK, 570KHZ, 2A, SOIC-; DC-DC CONVERTER, BUCK, 570KHZ, 2A, SOIC-8; Topology: Buck (Step Down); Input Voltage Min: 3.5V; Input Voltage Max: 28V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: SOIC; No. of Pins: 8Pins; Output Current: 2A; Packaging: Cut Tape

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS54231DR .
  • TPS54231DR.
  • TPS54231DR?