Texas Instruments TPS54331DR

3.5V to 28V Input, 3A, 570kHz Step-Down Converter with Eco-mode 8-SOIC -40 to 150
$ 0.808
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54331DR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet36 pages11 years ago
Datasheet36 pages11 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Upverter

Arrow Electronics

element14 APAC

Newark

Inventory History

3 month trend:
+153%

CAD Models

Download Texas Instruments TPS54331DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.808
$ 1.117
$ 1.117
Stock
3,567,884
581,361
581,361
Authorized Distributors
4
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
3 A
3 A
3 A
Switching Frequency
570 kHz
570 kHz
570 kHz
Min Input Voltage
3.5 V
3.5 V
3.5 V
Max Input Voltage
28 V
28 V
28 V
Min Output Voltage
800 mV
800 mV
800 mV
Max Output Voltage
25 V
25 V
25 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS54331GDR
3.5V to 28V Input, 3A, 570kHz Step-Down Converter with Eco-mode 8-SOIC -40 to 150
Texas InstrumentsTL5001AQDRG4
DC DC Cntrlr Single-OUT PWM DC to DC Controller 3.6V to 40V Input 8-Pin SOIC T/R
Texas InstrumentsTPS40200D
BUCK DC/DC CONTROLLER, 8-SOIC; SUPPLY VO; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Descriptions

Descriptions of Texas Instruments TPS54331DR provided by its distributors.

3.5V to 28V Input, 3A, 570kHz Step-Down Converter with Eco-mode 8-SOIC -40 to 150
Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, BICMOS, PDSO8
Buck Converter, Adjustable, 570kHz, 1-Ch, 25V 800mV 28V 3.5V SOIC-8 SMD, Adhesive Mount 1.75mm H
3.5 V to 28 Vin 3 A 570 kHz 25 Vo Step Down DC-DC Converter - SOIC-8
Conv DC-DC 3.5V to 28V Synchronous Step Down Single-Out 0.8V to 25V 3A 8-Pin SOIC T/R
DC/DC CONV, BUCK, 570KHZ, SOIC-8; Topology: Buck (Step Down); Input Voltage Min: 3.5V; Input Voltage Max: 28V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: SOIC; No. of Pins: 8Pins; Output Current: 3A; Output Voltage Min: 800mV; Output Voltage Max: 25V; Switching Frequency: 570kHz; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS54331DR .
  • TPS54331DR.