Texas Instruments TPS54228DR

Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 7V 2A 8-Pin SOIC T/R
$ 0.617
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54228DR.

Texas Instruments

Datasheet30 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages13 years ago
Datasheet26 pages13 years ago
Datasheet21 pages14 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
-81.47%

CAD Models

Download Texas Instruments TPS54228DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.617
$ 0.463
$ 0.463
Stock
738,187
1,130,712
1,130,712
Authorized Distributors
3
0
0
Case/Package
SOIC
-
-
Number of Pins
8
10
10
Number of Outputs
1
1
1
Max Output Current
2 A
-
-
Switching Frequency
700 kHz
700 kHz
700 kHz
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
18 V
18 V
18 V
Min Output Voltage
760 mV
760 mV
760 mV
Max Output Voltage
7 V
7 V
7 V
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54228DR.

Related Parts

Texas InstrumentsTPS54231DR
Buck Converter, 570kHz Adjustable, 1.25V-28V In, 0.8V-3.5V Out, SOIC-8, SMD, 1.75mm H
Texas InstrumentsTPS54231D
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width)
Texas InstrumentsTPS54231DRG4
Buck Converter No 570kHz Adjustable 1 25V 800mV 28V 3.5V SOIC-8 SMD, Adhesive Mount 1.5mm H

Descriptions

Descriptions of Texas Instruments TPS54228DR provided by its distributors.

Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 7V 2A 8-Pin SOIC T/R
4.5V to 18V Input, 2-A Synchronous Step-Down Converter with Eco-mode™ 8-SOIC -40 to 85
Buck Converter Yes 700kHz Adjustable 1 Ch 7V-18V In 760mV Out 4.5V SOIC-8 SMD, Adhesive Mount 1.5mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.