Texas Instruments TPS54326RGTT

Conv DC-DC 2V to 18V Synchronous Step Down Single-Out 0.76V to 5.5V 3A 16-Pin VQFN EP T/R
$ 1.382
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54326RGTT.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Datasheet30 pages11 years ago
Datasheet27 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages15 years ago

Upverter

Arrow Electronics

Inventory History

3 month trend:
-1.23%

CAD Models

Download Texas Instruments TPS54326RGTT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.382
$ 0.975
Stock
337,076
488,277
Authorized Distributors
2
4
Case/Package
VQFN
VQFN
Number of Pins
16
16
Number of Outputs
1
1
Max Output Current
3 A
3 A
Switching Frequency
700 kHz
700 kHz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
18 V
18 V
Min Output Voltage
760 mV
760 mV
Max Output Voltage
5.5 V
5.5 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 hours ago)

Related Parts

Texas InstrumentsTLV62090RGTT
3A High Efficiency Step Down Converter in 3x3mm QFN Package 16-VQFN -40 to 125
Texas InstrumentsTPS54320RHLR
Buck Yes 200KHz~1.2MHz Adjustable 1 15V 800mV 17V 4.5V QFN-14 SMD mount 950μm(height)
Texas InstrumentsTPS54320RHLT
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 14-VFQFN Exposed Pad

Descriptions

Descriptions of Texas Instruments TPS54326RGTT provided by its distributors.

Conv DC-DC 2V to 18V Synchronous Step Down Single-Out 0.76V to 5.5V 3A 16-Pin VQFN EP T/R
Buck Converter, Adjustable, 700kHz, 5.5V-18V, QFN, SMD, Adhesive Mount, 950μm H
IC REG BUCK ADJUSTABLE 3A 16QFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.