Texas Instruments TPS54200DDCT

4.5V to 28V input voltage, synchronous buck LED driver 6-SOT-23-THIN -40 to 85
$ 0.882
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54200DDCT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages4 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages20 years ago

HQonline

Farnell

LCSC

Inventory History

3 month trend:
-0.45%

CAD Models

Download Texas Instruments TPS54200DDCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.882
$ 0.774
Stock
329,087
687,296
Authorized Distributors
2
0
Case/Package
-
-
Number of Pins
6
6
Number of Outputs
-
1
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Output Current
-
-
Output Voltage
23 V
28 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of Texas Instruments TPS54200DDCT provided by its distributors.

4.5V to 28V input voltage, synchronous buck LED driver 6-SOT-23-THIN -40 to 85
LED DRVR Buck 1-CH Analog/PWM 28V 1.5A 6-Pin TSOT-23 T/R
4.5-V to 28-V Input Voltage, 1.5-A Output Current, Synchronous Buck Mono-Color or IR LED Drive
IC REG BUCK ADJ 1.5A TSOT23-6 / Buck Switching Regulator IC Positive Adjustable -0.1V 1 Output 1.5A SOT-23-6 Thin, TSOT-23-6
TPS54200 Tape & Reel (TR) Matte Tin (Sn) ACTIVE (Last Updated: 2days ago) DC to DC switching regulator 28V 1.6mm 1.5A 600kHz
Led Driver, Buck, 600Khz, Sot-23-6; Device Topology:Synchronous Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:28V; Output Voltage Max:23V; Output Current Max:1.5A; Switching Frequency:600Khz; No. Of Outputs:1Outputs; Icrohs Compliant: Yes |TEXAS INSTRUMENTS TPS54200DDCT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS54200DDCT .