Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS5410DR

5.5V to 36V Input, 1A, 500kHz Step Down Converter 8-SOIC -40 to 125
$ 1.979
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS5410DR.

Newark

Datasheet30 pages11 years ago
Datasheet26 pages12 years ago
Datasheet26 pages13 years ago

Texas Instruments

Arrow Electronics

Farnell

LCSC

Inventory History

3 month trend:
-35.88%

CAD Models

Download Texas Instruments TPS5410DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.979
$ 2.339
$ 2.339
Stock
1,881,935
516,387
516,387
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
1 A
1 A
1 A
Switching Frequency
500 kHz
500 kHz
500 kHz
Min Input Voltage
5.5 V
5.5 V
5.5 V
Max Input Voltage
36 V
36 V
36 V
Min Output Voltage
1.23 V
1.23 V
1.23 V
Max Output Voltage
31 V
31 V
31 V
Efficiency
95 %
95 %
95 %
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS5410DR.

Related Parts

Texas InstrumentsTPS5410D
5.5V to 36V Input, 1A, 500kHz Step Down Converter 8-SOIC -40 to 125
Texas InstrumentsTPS5410DG4
5.5V to 36V Input, 1A, 500kHz Step Down Converter 8-SOIC -40 to 125
Texas InstrumentsMC33063ADR
1.5-A boost, buck, inverting switching regulator, operation from -40°C to 85°C 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TPS5410DR provided by its distributors.

5.5V to 36V Input, 1A, 500kHz Step Down Converter 8-SOIC -40 to 125
Conv DC-DC 5.5V to 36V Synchronous Step Down Single-Out 1.22V to 31V 1A 8-Pin SOIC T/R
Buck No 500KHz Adjustable 1 31.32V 1.221V 36V 5.5V SOIC-8 SMD mount,glue mount 1.75mm(height)
Switching Regulator, Voltage-mode, 1A, 500kHz Switching Freq-Max, PDSO8
TPS5410 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 4days ago) DC to DC switching regulator 31V 3.91mm 1A 500kHz
DC/DC CONV, BUCK, 500KHZ, SOIC-8; Topologie: Buck (Abaisseur); Tension, entrée min.: 5.5V; Tension, entrée max..: 36V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: SOIC; Nombre de broches: 8Broche(
Dc/Dc Conv, Buck, 500Khz, Soic-8; Topology:Buck (Step Down); Input Voltage Min:5.5V; Input Voltage Max:36V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Soic; No. Of Pins:8Pins; Output Current:1A; Output Voltage Min:1.22V; Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS5410DR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS5410DR .