Texas Instruments TPS54062DRBT

4.7V to 60V Input, 50mA Synchronous Step-Down Converter with Low IQ 8-SON -40 to 125
$ 1.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54062DRBT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet33 pages14 years ago
Datasheet30 pages14 years ago

HQonline

Newark

Arrow.cn

Inventory History

3 month trend:
+68.18%

CAD Models

Download Texas Instruments TPS54062DRBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.089
$ 1.028
Stock
340,125
1,529,899
Authorized Distributors
4
3
Case/Package
-
-
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
50 mA
50 mA
Switching Frequency
400 kHz
400 kHz
Min Input Voltage
4.7 V
4.7 V
Max Input Voltage
60 V
60 V
Min Output Voltage
800 mV
800 mV
Max Output Voltage
58 V
58 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTPS60212DGS
IC REG SWITCHD CAP 3.3V 10MSOP / Charge Pump STPUP 3.3V 50mA 10-Pin VSSOP Tube
Texas InstrumentsTPS60213DGS
Regulated 3.3V 50mA low-ripple charge pump with ultra low operating current 10-VSSOP -40 to 85
Texas InstrumentsTPS60213DGSR
Regulated 3.3V 50mA low-ripple charge pump with ultra low operating current 10-VSSOP -40 to 85
Analog DevicesMAX5026EUT+T
MAX5026 Series 500 kHz 36 V Output PWM Step-Up DC-DC Converter - SOT-23-6

Descriptions

Descriptions of Texas Instruments TPS54062DRBT provided by its distributors.

4.7V to 60V Input, 50mA Synchronous Step-Down Converter with Low IQ 8-SON -40 to 125
TPS54062 Cut Tape (CT) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 2days ago) DC to DC switching regulator 12V 3mm 50mA 100kHz~400kHz
DC/DC CONV, SYNC BUCK, 400KHZ, VSON-8; Topologie: Buck Synchrone (Abaisseur); Tension, entrée min.: 4.7V; Tension, entrée max..: 60V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: VSON; Nombre de b

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS54062DRBT .
  • TPS54062DRBT.