Texas Instruments TPS53641RSBT

4-Phase, D-CAP+TM Step-Down VR12.x Server CPU VCORE 40-WQFN -10 to 105
$ 5.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS53641RSBT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet9 pages11 years ago
Datasheet7 pages11 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
-4.47%

Alternate Parts

Price @ 1000
$ 5.141
$ 3.991
Stock
245,573
341,848
Authorized Distributors
3
0
Case/Package
-
-
Number of Pins
40
40
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of Texas Instruments TPS53641RSBT provided by its distributors.

4-Phase, D-CAP+TM Step-Down VR12.x Server CPU VCORE 40-WQFN -10 to 105
Current Mode PWM Controller 0.5V to 2.5V 160A 40-Pin WQFN T/R
DC/DC Cntrlr Single-OUT Step Down 1000kHz 40-Pin WQFN EP T/R
10mA 500mV 2.5V ,Intel VR12,VR12.5 QFN , 750¦Ìm
IC DC/DC CTRLR SGL-OUT STEP-DWN WQFN-40
Vr12.5 Server Cpu Vr Core Controller
TPS53641 4-PHASE, D-CAP+TM STEP-

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.