Texas Instruments TPS53631RSBT

3-Phase, D-CAP+TM Step-Down VR12.x Server CPU Vcore 40-WQFN -10 to 105
$ 4.568
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS53631RSBT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet9 pages11 years ago
Datasheet7 pages11 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments TPS53631RSBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.568
$ 3.475
Stock
220,532
1,170,941
Authorized Distributors
5
3
Topology
Buck, Multiphase
Buck, Multiphase
Output Voltage
2.5 V
2.5 V
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
-
-
Number of Pins
40
40

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS53631RSBT.

Descriptions

Descriptions of Texas Instruments TPS53631RSBT provided by its distributors.

3-Phase, D-CAP+TM Step-Down VR12.x Server CPU Vcore 40-WQFN -10 to 105
Current Mode PWM Controller 0.5V to 2.5V 120A 40-Pin WQFN T/R
DC/DC Cntrlr Single-OUT Step Down 120A 1000kHz 40-Pin WQFN EP T/R
10mA 500mV 2.5V ,Intel VR12,VR12.5 QFN , 750¦Ìm
Switching Controllers 3-Phase, D-CAP+TM Stp-Dwn VR12.x Servr
EPCOS B88069X7200B102 GAS DISCHARGE TUBE, 3P, 600V
Vr12.5 Server Cpu Vr Core Controller
TPS53631 3-PHASE, D-CAP+TM STEP-

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.