Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS53355DQPT

Switching Voltage Regulators HI-EFF, 30A, SYNC BUCK CONVERTER
$ 6.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS53355DQPT.

Texas Instruments

Datasheet37 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages13 years ago
Technical Drawing2 pages14 years ago

HQonline

Newark

Arrow.cn

Inventory History

3 month trend:
-17.72%

CAD Models

Download Texas Instruments TPS53355DQPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.245
$ 4.3
Stock
882,373
563,936
Authorized Distributors
4
3
Case/Package
-
-
Number of Pins
22
22
Number of Outputs
1
1
Max Output Current
30 A
30 A
Switching Frequency
970 kHz
1 MHz
Min Input Voltage
3 V
1.5 V
Max Input Voltage
15 V
15 V
Min Output Voltage
600 mV
600 mV
Max Output Voltage
5.5 V
5.5 V
Efficiency
96 %
96 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTPS56221DQPT
SYNCHRONOUS BUCK CONVERTER, 14 VIN 12 VOUT, 25A, 1MHZ, PQFN-22, FULL REEL
Texas InstrumentsTPS56221DQPR
4.5-V to 14-V, 25-A synchronous SWIFT™ buck converter 22-LSON-CLIP -40 to 125
Texas InstrumentsLM27402SQ/NOPB
Buck Yes 200kHz~1.2MHz Transistor Driver 1 18.6V 600mV 20V 3V QFN SMD, Adhesive Mount 750μm H
Analog DevicesMAX15046BAEE+
Switching Controllers 40V, High-Performance, Synchronous Buck Controller
Analog DevicesMAX15046AAEE+
DC DC Cntrlr Single-OUT Sync Buck 4.5V to 40V Input 16-Pin QSOP

Descriptions

Descriptions of Texas Instruments TPS53355DQPT provided by its distributors.

Switching Voltage Regulators HI-EFF,30A,SYNC BUCK CONVERTER
Switching Regulator, 30A, 1000kHz Switching Freq-Max, PDSO22
TPS53355 Cut Tape (CT) Matte Tin (Sn) ACTIVE (Last Updated: 1day ago) DC to DC switching regulator 12V 5mm 30A 250kHz~1MHz
BUCK, SYNC, 30A, 22SON; Topologie: Buck Synchrone (Abaisseur); Tension, entrée min.: 4.5V; Tension, entrée max..: 25V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: SON; Nombre de broches: 22Broche(
Buck, Sync, 30A, 22Son; Topology:Synchronous Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:25V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Son; No. Of Pins:22Pins; Output Current:30A; Output Voltage Min:600Mv; Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS53355DQPT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS53355DQPT .