Texas Instruments TPS56221DQPR

Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 25A 22-LFDFN Exposed Pad
$ 4.677
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS56221DQPR.

Texas Instruments

Datasheet32 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages11 years ago
Datasheet30 pages14 years ago
Datasheet28 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages15 years ago

Inventory History

3 month trend:
-9.55%

CAD Models

Download Texas Instruments TPS56221DQPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.677
$ 6.76
Stock
499,540
313,385
Authorized Distributors
4
2
Case/Package
-
QFN EP
Number of Pins
22
22
Number of Outputs
1
1
Max Output Current
25 A
25 A
Switching Frequency
950 kHz
1 MHz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
14 V
14 V
Min Output Voltage
600 mV
600 mV
Max Output Voltage
13.02 V
12 V
Efficiency
90 %
90 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Engineering Resources

Related Parts

Texas InstrumentsTPS53353DQPR
20A DC/DC Buck Converter, 1.5-15V In, 0.6-5.5V Out, 92% Eff, SON
Texas InstrumentsTPS53355DQPT
30A 15V Synchronous Buck Converter, DC/DC Controller, 600mV-5.5V Out
Texas InstrumentsTPS53355DQPR
0.03 A SWITCHING REGULATOR 1070 kHz SWITCHING FREQ-MAX PDSO22

Descriptions

Descriptions of Texas Instruments TPS56221DQPR provided by its distributors.

Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 25A 22-LFDFN Exposed Pad
4.5-V to 14-V, 25-A synchronous SWIFT™ buck converter 22-LSON-CLIP -40 to 125
Switching Voltage Regulators 4.5-14Vinp,25A High Crnt Synch Step-Down
Switching Controller, Voltage-mode, 25A, 1000kHz Switching Freq-Max, PDSO22
TPS56221 Tape & Reel (TR) ACTIVE (Last Updated: 3days ago) Active DC to DC switching regulator 13.02V 5mm 25A 300kHz 500kHz 950kHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS56221DQPR.