Texas Instruments TPS53355DQPR

Switching Voltage Regulators HI-EFF, 30A, SYNC BUCK CONVERTER
$ 4.939
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS53355DQPR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet37 pages11 years ago
Datasheet30 pages13 years ago
Technical Drawing2 pages15 years ago

Upverter

LCSC

Arrow.cn

Inventory History

3 month trend:
-60.18%

CAD Models

Download Texas Instruments TPS53355DQPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.939
$ 6.057
Stock
520,227
932,620
Authorized Distributors
3
2
Case/Package
-
-
Number of Pins
22
22
Number of Outputs
1
1
Max Output Current
30 A
30 A
Switching Frequency
1 MHz
970 kHz
Min Input Voltage
1.5 V
3 V
Max Input Voltage
15 V
15 V
Min Output Voltage
600 mV
600 mV
Max Output Voltage
5.5 V
5.5 V
Efficiency
96 %
96 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS56221DQPR
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 25A 22-LFDFN Exposed Pad
Texas InstrumentsLM27402MHX/NOPB
3-20V, Voltage Mode Synchronous Buck Controller with DCR Current Sensing 16-HTSSOP
Texas InstrumentsLM27402MH/NOPB
IC REG CTRLR BUCK 16TSSOP / DC/DC Cntrlr Single-OUT Step Down 1200kHz 16-Pin HTSSOP EP Tube

Descriptions

Descriptions of Texas Instruments TPS53355DQPR provided by its distributors.

Switching Voltage Regulators HI-EFF,30A,SYNC BUCK CONVERTER
0.03 A SWITCHING REGULATOR 1070 kHz SWITCHING FREQ-MAX PDSO22
High-efficiency 1.5-V to 15-V, 30-A synchronous SWIFT™ buck converter with eco-mode 22-LSON-CLIP -40 to 125
Conv DC-DC 1.5V to 15V Synchronous Step Down Single-Out 0.6V to 5.5V 30A 22-Pin LSON-CLIP EP T/R
Buck Yes 250KHz~1MHz Adjustable 1 5.5V 600mV 15V 1.5V LSON-22 SMD mount,glue mount 1.5mm(height)
IC REG BUCK ADJUSTABLE 30A 22SON
IC Positive Adj 0.6V 1 Out 30A 22-LFDFN
IC LED DRV RGLTR PWM 8SOPWRPAD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.