Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM27402SQ/NOPB

Buck Yes 200kHz~1.2MHz Transistor Driver 1 18.6V 600mV 20V 3V QFN SMD, Adhesive Mount 750μm H
$ 2.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM27402SQ/NOPB.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages13 years ago
Technical Drawing2 pages18 years ago

Farnell

element14

Arrow.cn

Newark

Inventory History

3 month trend:
+5.94%

CAD Models

Download Texas Instruments LM27402SQ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.37
$ 1.415
Stock
535,170
535,059
Authorized Distributors
2
1
Case/Package
-
-
Number of Pins
16
16
Number of Outputs
1
1
Max Output Current
30 A
30 A
Switching Frequency
1.2 MHz
1.2 MHz
Min Input Voltage
3 V
-
Max Input Voltage
20 V
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
-
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM27402SQ/NOPB.

Related Parts

Texas InstrumentsTPS62134CRGTT
Buck Yes 1MHz Programmable 1 1.05V 0V 17V 3V QFN SMD mount,glue mount 950μm(height)
Texas InstrumentsTPS62134CRGTR
Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 0.7V to 1.05V 3.2A 16-Pin VQFN EP T/R
Texas InstrumentsTPS62134ARGTT
IC REG BUCK PROG 3.2A 16QFN / Buck Switching Regulator IC Positive Programmable 0V 1 Output 3.2A 16-VFQFN Exposed Pad

Descriptions

Descriptions of Texas Instruments LM27402SQ/NOPB provided by its distributors.

Buck Yes 200kHz~1.2MHz Transistor Driver 1 18.6V 600mV 20V 3V QFN SMD, Adhesive Mount 750μm H
LM27402 Buck Tape & Reel (TR) e4 DC to DC switching controller 30A 30A 800mum 18.6V
3-V to 20-V, voltage mode synchronous buck controller with DCR current sensing 16-WQFN -40 to 125
LDO Cntrlr SYNC BUCK REG 0.6V to 18.6V 16-Pin LLP EP T/R
Switching Controller, Voltage-mode, 30A, 1200kHz Switching Freq-Max, BICMOS
IC, SYNC BUCK DC/DC CTRL, 1.2 MHz, LLP16; IC, SYNC BUCK DC/DC CTRL, 1.2 MHz, LLP16; Primary Input Voltage:20V; No. of Outputs:1; Output Voltage:18.6V; Output Current:30A; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM27402SQ#/NOPB
  • LM27402SQNOPB