Texas Instruments TPS51427ARHBR

DC DC Cntrlr Dual-OUT Sync Step Down 5.5V to 28V Input 32-Pin VQFN EP T/R
$ 2.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS51427ARHBR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet43 pages11 years ago
Datasheet42 pages14 years ago
Technical Drawing2 pages14 years ago

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS51427ARHBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.64
$ 3.064
Stock
759,934
253,180
Authorized Distributors
2
4
Case/Package
VQFN
VQFN
Number of Pins
32
32
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTPS51427RHBR
Dual-output synchronous D-CAP synchronous buck controller for notebook power 32-VQFN -40 to 85
Texas InstrumentsTPS51427RHBT
Dual-output synchronous D-CAP synchronous buck controller for notebook power 32-VQFN -40 to 85
Texas InstrumentsTPS51120RHBR
DC DC Cntrlr Dual-OUT Sync Buck 4.5V to 28V Input 32-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments TPS51427ARHBR provided by its distributors.

DC DC Cntrlr Dual-OUT Sync Step Down 5.5V to 28V Input 32-Pin VQFN EP T/R
Dual-output synchronous D-CAP synchronous buck controller for notebook power with OOB disabled 32-VQFN -40 to 85
IC Dual D-Cap Synchronous Step Down Con
Step Down Yes 30KHz 2 3.3V,5V, Adjust 28V 5.5V QFN , 950¦Ìm
IC REG CTRLR NOTEBK 2OUT 32VQFN
IC SYNC NOTEBK SYS CTRLR 32-QFN
TPS51427A DUAL D-CAPMODE SYNCHRO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.