Texas Instruments TPS3851H18EDRBR

High-accuracy voltage supervisor with Integrated watchdog timer 8-SON -40 to 125
$ 0.829
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3851H18EDRBR.

Inventory History

3 month trend:
-13.38%

CAD Models

Download Texas Instruments TPS3851H18EDRBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.829
$ 0.729
$ 0.729
Stock
151,627
257,082
257,082
Authorized Distributors
2
2
2
Case/Package
-
-
-
Number of Pins
8
8
8
Number of Voltages Monitored
-
-
-
Reset
-
-
-
Reset Timeout
-
-
-
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS3851H18EDRBR.

Descriptions

Descriptions of Texas Instruments TPS3851H18EDRBR provided by its distributors.

High-accuracy voltage supervisor with Integrated watchdog timer 8-SON -40 to 125
IC SUPERVISOR 1 CHANNEL 8SON / Supervisor Open Drain or Open Collector 1 Channel 8-SON (3x3)
Processor Supervisor 1 Active Low/Open Drain 8-Pin VSON EP T/R
ROHS3Compliant Tape & Reel (TR) TPS3851H18 Simple Reset/Power-On Reset supervisor 5V 3mm 170ms Minimum -40C~125C TJ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.